Siemens SIRIUS Contactor Relay, 4 A, 75 kW 690V, 1 NO/1 NC
- RS Stock No.:
- 202-1635
- Distrelec Article No.:
- 301-24-279
- Mfr. Part No.:
- 3RB3036-1WW1
- Brand:
- Siemens
Subtotal (1 unit)*
$759.82
(exc. GST)
$835.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $759.82 |
*price indicative
- RS Stock No.:
- 202-1635
- Distrelec Article No.:
- 301-24-279
- Mfr. Part No.:
- 3RB3036-1WW1
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor Relay | |
| Contact Current | 4A | |
| Series | SIRIUS | |
| Power Rating | 75kW | |
| Mount Type | Stand Alone | |
| Normal State Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Screw | |
| Operational Current Ie | 4A | |
| Control Circuit Voltage Uc | 690V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | EAC, CCC, CE, CSA, IEC 61000-4-3, IEC 61000-4-4, IEC 61000-4-5, IEC 61000-4-6, IEC 81346-2, UL, IEC 60068-2-27, IEC 60529, IEC 61000-4-2 | |
| Length | 81mm | |
| Width | 55mm | |
| Depth | 109mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor Relay | ||
Contact Current 4A | ||
Series SIRIUS | ||
Power Rating 75kW | ||
Mount Type Stand Alone | ||
Normal State Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Screw | ||
Operational Current Ie 4A | ||
Control Circuit Voltage Uc 690V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals EAC, CCC, CE, CSA, IEC 61000-4-3, IEC 61000-4-4, IEC 61000-4-5, IEC 61000-4-6, IEC 81346-2, UL, IEC 60068-2-27, IEC 60529, IEC 61000-4-2 | ||
Length 81mm | ||
Width 55mm | ||
Depth 109mm | ||
- COO (Country of Origin):
- CZ
The Siemens 80A electronic overload relay mainly used for motor protection of size S2. It has different electrical connection for main current circuit straight-through transformers connection and for auxiliary and control current circuit screw-type termin
Protection class IP20
Ambient temperature during operation -25 to +60 °C
Trip class 10E
- RS Stock No. 2021637
- Mfr. Part No. 3RB3046-1XW1
Each
$867.51
- RS Stock No. 2032095
- Mfr. Part No. 3RH2122-2KB40
Each
$228.07
RS Better World
- RS Stock No. 0758866
- Mfr. Part No. CA2KN22U7
Each
$239.26
- RS Stock No. 2162824
- Mfr. Part No. 3RH2122-2BW40
Each
$208.16
Related links
- Siemens 20A 80A Contact Rating 690V 3
- Siemens SIRIUS Contactor Relay 90 kW 1000V, 1 NO/1 NC
- Siemens 90A F.L.C 75 kW, 230V 3P
- Siemens 80A F.L.C 75 kW, 230V 3P
- Siemens SIRIUS Contactor Relay 10 A 24V dc 690V ac
- Siemens SIRIUS Contactor Relay 10 A 220V dc 600 V dc, 690V ac
- Siemens SIRIUS Contactor Relay 10 A 230V ac 690V ac
- Siemens SIRIUS Contactor Relay 10 A 230V ac 690V ac












