Siemens 3RH2 Contactor Relay, 230V ac Coil, 10 A 230V ac, 2 NO/2 NC, 690V ac
- RS Stock No.:
- 122-9411
- Mfr. Part No.:
- 3RH2122-2AP00
- Brand:
- Siemens
Subtotal (1 unit)*
$179.87
(exc. GST)
$197.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 33 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $179.87 |
*price indicative
- RS Stock No.:
- 122-9411
- Mfr. Part No.:
- 3RH2122-2AP00
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 230V ac | |
| Product Type | Contactor Relay | |
| Contact Voltage | 690V ac | |
| Contact Current | 10A | |
| Series | 3RH2 | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 2 NO/2 NC | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Spring Loaded | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 230V ac | |
| Operational Current Ie | 10A | |
| Maximum Operating Temperature | 60°C | |
| Width | 45mm | |
| Standards/Approvals | IEC 60947-5-1 | |
| Length | 70mm | |
| Depth | 73mm | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 230V ac | ||
Product Type Contactor Relay | ||
Contact Voltage 690V ac | ||
Contact Current 10A | ||
Series 3RH2 | ||
Mount Type DIN Rail | ||
Normal State Configuration 2 NO/2 NC | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Spring Loaded | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 230V ac | ||
Operational Current Ie 10A | ||
Maximum Operating Temperature 60°C | ||
Width 45mm | ||
Standards/Approvals IEC 60947-5-1 | ||
Length 70mm | ||
Depth 73mm | ||
Pole and Throw Configuration 4 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Siemens 3RH2 Series Contactor Relay, 230V AC Coil Voltage, 10A Contact Current Rating - 3RH2122-2AP00
This contactor relay is designed for advanced control applications, featuring a compact size of 70mm x 45mm x 73mm. This relay adeptly handles control voltage at 230V AC, ensuring optimal functionality in industrial environments. The relay offers robust performance, allowing for versatile usage in automation systems.
Features & Benefits
• Designed for a contact current rating of 10A for reliable performance
• Spring-loaded terminal design simplifies installation and maintenance
• Supports a contact voltage rating of 690V AC for enhanced capability
• Configured with 2NO + 2NC contacts for versatile circuit integration
Applications
• Used in automated control systems for efficient operation
• Suitable for motor control in various industries
• Ideal for switching electrical loads in machinery and equipment
• Designed for use in environments requiring DIN rail mounting
• Perfect for needing auxiliary contact control
What is the operational voltage range for effective use?
The device operates effectively within a control voltage range of 230V AC, accommodating both 50Hz and 60Hz frequencies.
How does the relay ensure safety during operation?
The design incorporates positively driven operation, complying with IEC standards to ensure safety-related functions are reliably executed in critical tasks.
What are the expected mechanical reliability metrics for this relay?
It typically lasts up to 30 million operating cycles, which ensures minimal downtime and maintenance requirements in applications.
What type of environments can this relay be installed in?
It can be installed in environments with temperatures ranging from -25°C to +60°C and at altitudes up to 2000m above sea level, making it suitable for various industrial settings.
Related links
- Siemens SIRIUS Contactor Relay 10 A 230V ac 690V ac
- Siemens SIRIUS Contactor Relay 10 A 230V ac 600 V dc, 690V ac
- Siemens SIRIUS Contactor Relay 10 A 2 NO/2 NC, 690V ac
- Siemens SIRIUS Contactor Relay 10 A 230V ac 690V ac
- Siemens 3RH2 Contactor Relay 4-Pole 2 NO/2 NC, 690V ac
- Siemens SIRIUS Contactor Relay 10 A 400V ac 690V ac
- Siemens SIRIUS Contactor Relay 10 A 48V dc 690V ac
- Siemens SIRIUS Contactor Relay 1.1 V dc Coil 2 NO/2 NC, 690V ac
