Siemens 3RH2 Contactor Relay, 400V ac Coil, 10 A 400V ac, 2 NO/2 NC, 690V ac
- RS Stock No.:
- 122-9407
- Mfr. Part No.:
- 3RH2122-1AV00
- Brand:
- Siemens
Subtotal (1 unit)*
$191.57
(exc. GST)
$210.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 11 December 2026
Units | Per unit |
|---|---|
| 1 + | $191.57 |
*price indicative
- RS Stock No.:
- 122-9407
- Mfr. Part No.:
- 3RH2122-1AV00
- Brand:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor Relay | |
| Coil Voltage | 400V ac | |
| Contact Voltage | 690V ac | |
| Contact Current | 10A | |
| Series | 3RH2 | |
| Mount Type | DIN Rail | |
| Function | Contactor Relay | |
| Normal State Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 400V ac | |
| Operational Current Ie | 10A | |
| Contactor Application | Contactor Relay | |
| Maximum Operating Temperature | 60°C | |
| Width | 73mm | |
| Length | 45mm | |
| Standards/Approvals | DIN EN 81346-2, IEC 60947-5-1, DIN EN 61346-2 | |
| Depth | 57.5mm | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor Relay | ||
Coil Voltage 400V ac | ||
Contact Voltage 690V ac | ||
Contact Current 10A | ||
Series 3RH2 | ||
Mount Type DIN Rail | ||
Function Contactor Relay | ||
Normal State Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 400V ac | ||
Operational Current Ie 10A | ||
Contactor Application Contactor Relay | ||
Maximum Operating Temperature 60°C | ||
Width 73mm | ||
Length 45mm | ||
Standards/Approvals DIN EN 81346-2, IEC 60947-5-1, DIN EN 61346-2 | ||
Depth 57.5mm | ||
Pole and Throw Configuration 4 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Contactor Relays - 3RH2 Range
Note
Standards
Related links
- Siemens SIRIUS Contactor Relay 10 A 400V ac 600 V dc, 690V ac
- Siemens SIRIUS Contactor Relay 10 A 400V ac 600 V dc, 690V ac
- Siemens SIRIUS Contactor Relay 10 A 230V ac 690V ac
- Siemens SIRIUS Contactor Relay 10 A 48V dc 690V ac
- Siemens SIRIUS Contactor Relay 10 A 2 NO/2 NC, 690V ac
- Siemens SIRIUS Contactor Relay 1.1 V dc Coil 2 NO/2 NC, 690V ac
- Siemens 3RH2 Contactor Relay 4-Pole 2 NO/2 NC, 690V ac
- Siemens SIRIUS Contactor Relay 10 A 110V ac 600 V dc, 690V ac
