WEG CWB40 Contactor, 230V ac Coil, 3-Pole, 80 A, 37 kW 230V ac, 1 NO/1 NC, 1kV

Subtotal (1 unit)*

$521.67

(exc. GST)

$573.84

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$521.67

*price indicative

RS Stock No.:
201-3454
Mfr. Part No.:
CWB80-11-30D24
Brand:
WEG
Find similar products by selecting one or more attributes.
Select all

Brand

WEG

Coil Voltage

230V ac

Product Type

Contactor

Number of Poles

3

Contact Voltage

1kV

Contact Current

80A

Power Rating

37kW

Series

CWB40

Function

Motor Control, Reversing

Mount Type

DIN Rail

Normal State Configuration

1 NO/1 NC

Auxiliary Contact Configuration

1 NO/1 NC

Number of Auxiliary Contacts

1

Terminal Type

Screw

Operational Current Ie

80A

Minimum Operating Temperature

-25°C

Control Circuit Voltage Uc

230V ac

Contactor Application

Motor Control

Maximum Operating Temperature

55°C

Width

54mm

Standards/Approvals

IEC, UL

Depth

121mm

Length

115mm

Pole and Throw Configuration

3

COO (Country of Origin):
BR
The WEG Contactor CWB 80A, 230V. It is built-in auxiliary contacts 1NO + 1NC which makes the application of CWB contactor more flexible in most automation systems, contributing to the optimization of internal space of electrical panel. It operate smoothly with a low level of disturbance in the control circuit.

Rated operational frequency is maximum 400 Hz

Main contact is 3 No

Terminal type screw

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy