Schneider Electric Acti9 Contactor, 230V ac Coil, 2-Pole, 25 A, 3 W 230V ac, 2 NO, 250V ac
- RS Stock No.:
- 191-6069
- Mfr. Part No.:
- A9C15187
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$216.72
(exc. GST)
$238.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $216.72 |
*price indicative
- RS Stock No.:
- 191-6069
- Mfr. Part No.:
- A9C15187
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor | |
| Coil Voltage | 230V ac | |
| Number of Poles | 2 | |
| Contact Voltage | 250V ac | |
| Contact Current | 25A | |
| Series | Acti9 | |
| Power Rating | 3W | |
| Function | Control Circuit | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 2 NO | |
| Number of Auxiliary Contacts | 888 | |
| Terminal Type | Cable | |
| Contactor Application | Control Circuit | |
| Minimum Operating Temperature | -5°C | |
| Control Circuit Voltage Uc | 230V ac | |
| Operational Current Ie | 25A | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | EN/IEC | |
| Width | 66mm | |
| Length | 18mm | |
| Depth | 87mm | |
| Pole and Throw Configuration | 2 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor | ||
Coil Voltage 230V ac | ||
Number of Poles 2 | ||
Contact Voltage 250V ac | ||
Contact Current 25A | ||
Series Acti9 | ||
Power Rating 3W | ||
Function Control Circuit | ||
Mount Type DIN Rail | ||
Normal State Configuration 2 NO | ||
Number of Auxiliary Contacts 888 | ||
Terminal Type Cable | ||
Contactor Application Control Circuit | ||
Minimum Operating Temperature -5°C | ||
Control Circuit Voltage Uc 230V ac | ||
Operational Current Ie 25A | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals EN/IEC | ||
Width 66mm | ||
Length 18mm | ||
Depth 87mm | ||
Pole and Throw Configuration 2 | ||
- COO (Country of Origin):
- FR
Schneider Electric Acti 9 iCT Contactors
ACTi 9 iCT Contactors from Schneider Electric provides power switching in single phase 3 phase loads. TeSys GC is a range of contactors that are safe, simple to use, and easy to install. The devices are compact in size and suitable for use in a wide variety of applications.
Features and Benefits
• Built-in auxiliary contacts for added switching capability
• Screw connections: IP20 finger-safe terminals with both North American and International terminal markings
• Can be panel mounted with screws or DIN Rail mounted
• Impulse relay function
• Day-night function
• Class-2 insulation: continuous safety for operators and unqualified personnel
What is the difference between AC-7a and AC-7b when choosing a iCT contactor?
These utilization catagories determine what load the contactors are switching:
AC-7a are for slightly inductive loads for household appliances for example mixers and blenders
AC-7b are for motor-loads for house hold appliances such as fans and central vacuums
Do spacers have to be fitted between the iCT range of Contactors?
If several contactors are fitted onto an DIN Rail then spacers should be used after every second contactor. The reason for this is that with multiple contactors side by side there can be a very high build of heat causing the devices to reach above their operating temperature. The coils themselves are 100% rated so can be on for 24 hours a day and the heat needs to be dissipated, therefore a spacer is required
- RS Stock No. 1916070
- Mfr. Part No. A9C15188
Each
$274.31
- RS Stock No. 6101086
- Mfr. Part No. GY2520M5
Each
$230.51
- RS Stock No. 7349100
- Mfr. Part No. A9C24732
Each
$185.43
- RS Stock No. 1511239
- Mfr. Part No. 5TT5000-6
Each
$216.21
Related links
- Schneider Electric Acti9 Contactor 2-Pole 3 W 230V ac 250V ac
- Schneider Electric Acti9 iCT Contactor 2-Pole 1.2 W 240V 250V ac
- Schneider Electric Acti9 iCT Contactor 2-Pole 3 W 230V ac 230V ac, 240 V ac
- Schneider Electric Acti9 Contactor 1-Pole 230V ac
- Schneider Electric ICT Contactor 2-Pole 1.3 W 230V ac 250V ac
- Schneider Electric TeSyS GC Contactor 2-Pole 3.2 W 230V ac 250V ac
- Schneider Electric TeSyS GY Contactor 2-Pole 1.6 W 230V ac 250V ac
- Schneider Electric Acti9 iCT Contactor 2-Pole 2 NO, 250V ac












