Schneider Electric LC1K Contactor, 220V ac Coil, 4-Pole, 20 A 220V ac, 4 NO, 690V ac
- RS Stock No.:
- 188-4728
- Mfr. Part No.:
- LC1K09004M7
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$46.84
(exc. GST)
$51.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1 unit(s) ready to ship
- Plus 4 unit(s) ready to ship from another location
- Plus 28 unit(s) shipping from 13 November 2026
Units | Per unit |
|---|---|
| 1 + | $46.84 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 188-4728
- Mfr. Part No.:
- LC1K09004M7
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 220V ac | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Contact Voltage | 690V ac | |
| Contact Current | 20A | |
| Series | LC1K | |
| Function | Safety | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 4 NO | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 220V ac | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 20A | |
| Contactor Application | Safety | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | EN, IEC, UL | |
| Length | 58mm | |
| Depth | 57mm | |
| Width | 45mm | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 220V ac | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Contact Voltage 690V ac | ||
Contact Current 20A | ||
Series LC1K | ||
Function Safety | ||
Mount Type DIN Rail | ||
Normal State Configuration 4 NO | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 220V ac | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 20A | ||
Contactor Application Safety | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals EN, IEC, UL | ||
Length 58mm | ||
Depth 57mm | ||
Width 45mm | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Pole and Throw Configuration 4 | ||
Schneider Electric LC1K09004M7
Features & Benefits
Applications
What is the maximum current rating for continuous usage?
How does the contactor manage different voltage requirements?
What types of connections are available?
Can it operate in extreme temperature environments?
How does the device ensure reliability during operation?
- RS Stock No. 7447510
- Mfr. Part No. LC1DT20M7
- RS Stock No. 8448582
- Mfr. Part No. LC1K09004M72
- RS Stock No. 1884691
- Mfr. Part No. LC1K09004U7
- RS Stock No. 7447541
- Mfr. Part No. LC1DT25M7
Related links
- Schneider Electric LC1K Contactor 230 V ac Coil 20 A 230V ac 690V
- Schneider Electric LC1K Contactor 3-Pole 4 kW 230V 690V ac
- Schneider Electric LC1K Contactor 230 V ac Coil 20 A 3 NO, 690V ac
- Schneider Electric LC1K Contactor 3-Pole 4 kW 230V ac 690V ac
- Schneider Electric LC1K Contactor 3-Pole 3 kW 220V ac 690V ac
- Schneider Electric LC1K Contactor 3-Pole 3 kW 230V 690V ac
- Schneider Electric LC1K Contactor 4-Pole 30 VA 110V ac 690V ac
- Schneider Electric LC1K Contactor 4-Pole 30 VA 24V ac 690V ac












