RS Better World

Schneider Electric LC1K Contactor, 220V ac Coil, 3-Pole, 9 A, 4 kW 230V ac, 3 NO, 690V ac

Subtotal (1 unit)*

$59.29

(exc. GST)

$65.22

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • 12 left, ready to ship
  • Plus 58 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$59.29

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
188-4688
Distrelec Article No.:
304-09-050
Mfr. Part No.:
LC1K0910M7
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Contactor

Coil Voltage

220V ac

Number of Poles

3

Contact Voltage

690V ac

Contact Current

9A

Series

LC1K

Power Rating

4kW

Function

Motor Control

Mount Type

DIN Rail

Normal State Configuration

3 NO

Number of Auxiliary Contacts

1

Auxiliary Contact Configuration

1 NO

Terminal Type

Screw

Minimum Operating Temperature

888°C

Contactor Application

Safety

Operational Current Ie

9A

Control Circuit Voltage Uc

230V ac

Maximum Operating Temperature

888°C

Depth

57mm

Width

45mm

Standards/Approvals

UL, IEC, EN

Length

58mm

Better World Claim

Designed for Disassembly

Better World Product

Yes

Pole and Throw Configuration

3

COO (Country of Origin):
FR

Schneider Electric LC1K Series Contactor, 220 to 230V AC Coil Voltage, 9A Contact Current - LC1K0910M7


This contactor is designed for efficient motor control, particularly suited for applications requiring safety features. The 3-pole configuration, compact dimensions of 58mm in length, 45mm in width, and 57mm in depth, and a coil voltage of 220 to 230V AC make it versatile for various installations. Ideal for use on DIN rails, this Schneider contactor is a reliable choice for professionals in automation and electrical industries.

Features & Benefits


• Utilises a coil voltage range of 220 to 230V AC for broad compatibility

• Designed for motor control applications, enhancing operational safety

• Capable of handling a contact current rating of 9A efficiently

• Features screw terminal connections for secure and flexible wiring

• Maximum operational voltage of up to 690V AC ensures high durability

• Incorporates an auxiliary contact configuration for increased functionality

Applications


• Utilised in controlling motor functions across various industrial settings

• Instrumental in managing resistive loads in electrical systems

• Integrated into automation systems to enhance operational efficiency

• Employed in control circuits requiring reliable switching capabilities

What is the rated operational current for this contactor?


The rated operational current is 9A at temperatures below 60°C, suitable for AC-3 applications up to 440V.

How does the auxiliary contact contribute to functionality?


The auxiliary contact provides an additional relay function, which can be used for signalling or interlocking in control systems.

What is the significance of the 690V AC contact voltage rating?


This high contact voltage rating allows for effective use in demanding environments, ensuring versatility across multiple applications.

What type of installation conditions does this device support?


This device is designed for DIN rail mounting, making it easy to install in various electrical enclosures while ensuring stable operation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy