Lovato Electric BFK Contactor, 400V ac Coil, 3-Pole, 36 A, 3 NO, 690V ac
- RS Stock No.:
- 188-1590
- Mfr. Part No.:
- BFK3200A400
- Brand:
- Lovato Electric
Subtotal (1 unit)*
$397.72
(exc. GST)
$437.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $397.72 |
*price indicative
- RS Stock No.:
- 188-1590
- Mfr. Part No.:
- BFK3200A400
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Contactor | |
| Coil Voltage | 400V ac | |
| Number of Poles | 3 | |
| Contact Voltage | 690V ac | |
| Contact Current | 36A | |
| Series | BFK | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 3 NO | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 125.5mm | |
| Standards/Approvals | RoHS, CSA C22.2 n° 60947-1, CSA C22.2 n° 60947-4-1, IEC/EN 60947-1, IEC/EN 60947-4-1, UL 60947-1, UL 60947-4-1, CCC, cULus, EAC | |
| Length | 45mm | |
| Depth | 123mm | |
| Pole and Throw Configuration | 3PST | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Contactor | ||
Coil Voltage 400V ac | ||
Number of Poles 3 | ||
Contact Voltage 690V ac | ||
Contact Current 36A | ||
Series BFK | ||
Mount Type DIN Rail | ||
Normal State Configuration 3 NO | ||
Terminal Type Screw | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 70°C | ||
Width 125.5mm | ||
Standards/Approvals RoHS, CSA C22.2 n° 60947-1, CSA C22.2 n° 60947-4-1, IEC/EN 60947-1, IEC/EN 60947-4-1, UL 60947-1, UL 60947-4-1, CCC, cULus, EAC | ||
Length 45mm | ||
Depth 123mm | ||
Pole and Throw Configuration 3PST | ||
- COO (Country of Origin):
- IT
Contactor for Power factor correction with ac control circuit, bfk type (including limiting resistors), maximum iec operational Power 400v = 25kvar, 400vac 50/60hz
Related links
- Lovato BFK Contactor 3-Pole 50 kW 400V ac 690V ac
- Lovato BFK Contactor 3-Pole 12.5 kW 400V ac 690V ac
- Lovato BFK Contactor 3-Pole 7.5 kW 400V ac 690V ac
- Lovato BFK Contactor 3-Pole 15 kW 230V 690V ac
- Lovato BFK Contactor 3-Pole 20 kW 400V ac 690V ac
- Lovato BFK Contactor 3-Pole 25 kW 230V ac 690V ac
- Lovato BFK Contactor 3-Pole 7.5 kW 230V ac 690V ac
- Lovato BFK Contactor 3-Pole 50 kW 230V ac 690V ac
