Lovato Electric BFK Contactor, 400V ac Coil, 3-Pole, 30 A, 20 kW 400V ac, 3 NO, 690V ac

Subtotal (1 unit)*

$312.57

(exc. GST)

$343.83

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$312.57

*price indicative

RS Stock No.:
188-1588
Mfr. Part No.:
BFK2600A400
Brand:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Product Type

Contactor

Coil Voltage

400V ac

Number of Poles

3

Contact Voltage

690V ac

Contact Current

30A

Power Rating

20kW

Series

BFK

Function

Motor Control

Mount Type

DIN Rail

Normal State Configuration

3 NO

Number of Auxiliary Contacts

888

Terminal Type

Screw

Contactor Application

Motor Control

Minimum Operating Temperature

-50°C

Operational Current Ie

45A

Control Circuit Voltage Uc

400V ac

Maximum Operating Temperature

70°C

Standards/Approvals

CSA, IEC, UL

Depth

123mm

Length

45mm

Width

125.5mm

Pole and Throw Configuration

3PST

COO (Country of Origin):
IT

Lovato BFK Series Contactor, 3 Poles, 30A Contact Current Rating - BFK2600A400


This contactor is designed for power factor correction with an AC control circuit. The unit features a compact design, measuring 125.5mm in width, 123mm in depth, and a length of 45mm, making it suitable for DIN rail mounting. With a high operational voltage rating of 400 V AC and a power rating of 20 kVar, it is an ideal choice for various industrial applications.

Features & Benefits


• Designed for 400 V AC applications, ensuring high efficiency

• 30 A current rating supports substantial loads

• Features screw terminal type for easy installation

• Operates effectively in temperatures from -50 °C to +70 °C

• Three-pole configuration enhances flexibility for various setups

• Incorporates limiting resistors for improved operational reliability

Applications


• Utilised for power factor correction in industrial settings

• Suitable for requiring reliable AC circuit control

• Ideal for environments where temperature management is critical

• Commonly used in automation systems needing efficient load management

What is the significance of the temperature range for this product?


The broad temperature range from -50 °C to +70 °C allows the contactor to function optimally in diverse environments, making it suitable for both indoor and outdoor applications. This adaptability is essential in industrial settings where conditions can vary significantly.

How does the three-pole configuration benefit applications?


The three-pole design enables the control of multiple circuits, allowing for more efficient energy management and the ability to handle diverse load requirements, which is crucial for industrial automation processes.

What types of installations are compatible with this contactor?


The product is designed for DIN rail 35mm mounting, ensuring it can be easily integrated into existing electrical panels, making installation straightforward for professionals in automation and electrical systems.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy