Lovato Electric BFK Contactor, 230V ac Coil, 3-Pole, 75 A, 50 kW 230V ac, 3 NO, 690V ac

Subtotal (1 unit)*

$858.26

(exc. GST)

$944.09

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$858.26

*price indicative

RS Stock No.:
188-1592
Mfr. Part No.:
BFK8000A230
Brand:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Coil Voltage

230V ac

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V ac

Contact Current

75A

Power Rating

50kW

Series

BFK

Mount Type

DIN Rail

Function

Motor Control

Normal State Configuration

3 NO

Number of Auxiliary Contacts

888

Terminal Type

Screw

Operational Current Ie

115A

Minimum Operating Temperature

-50°C

Contactor Application

Motor Control

Control Circuit Voltage Uc

230V ac

Maximum Operating Temperature

70°C

Depth

156mm

Width

150.5mm

Length

55mm

Standards/Approvals

CSA, IEC, UL

Pole and Throw Configuration

3PST

COO (Country of Origin):
IT
Contactor for Power factor correction with ac control circuit, bfk type (including limiting resistors), maximum iec operational Power 400v = 50kvar, 230vac 50/60hz

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy