Eaton DILMS Contactor, 120V ac Coil, 3-Pole, 25 A, 11 kW 110V ac, 3 NO, 400V ac

Subtotal (1 unit)*

$544.08

(exc. GST)

$598.49

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$544.08

*price indicative

RS Stock No.:
187-5352
Mfr. Part No.:
191737 DILMS25-R23(110V50HZ,120V60HZ)
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Coil Voltage

120V ac

Product Type

Contactor

Number of Poles

3

Contact Voltage

400V ac

Contact Current

25A

Power Rating

11kW

Series

DILMS

Mount Type

Table

Function

Safety

Normal State Configuration

3 NO

Number of Auxiliary Contacts

5

Auxiliary Contact Configuration

2 NO/3 NC

Terminal Type

Screw Clamp

Minimum Operating Temperature

-25°C

Operational Current Ie

25A

Contactor Application

Safety

Control Circuit Voltage Uc

110V ac

Maximum Operating Temperature

60°C

Depth

85mm

Standards/Approvals

CSA, IEC, UL

Width

138mm

Length

56mm

Pole and Throw Configuration

3P

RoHS Status: Exempt

COO (Country of Origin):
RO
All versions of the DILMS safety contactor are equipped with a top-mounted auxiliary contact that is non-detachable. The integrated mirror contacts and interlocked opposing contacts make this contactor even safer. The contactor’s yellow cover allows for quick and easy identification. The built-in inspection window directly above the switch-position indicator makes it possible to monitor the operating status at any point in time. This reliably prevents the contactor from being activated manually. The DILMS range of contactors comprises four different sizes and covers the power range between 7 and 150 A.

Safe status monitoring of the contactor (inspection window) manual activation is not possible

Eligible to be used for Emergency-stop application with controlled start (category 4)

Reliable and self-monitoring machine-control circuits

Interlocking opposing contacts

Mirror contacts

Highlighted in yellow (RAL1004)

Reliable screw terminals

Top-mounted and non-detachable auxiliary contact (at the front)

Note

Eaton formerly known as Moeller

  • RS Stock No. 1875349
  • Mfr. Part No. 191705 DILMS25-23(110V50HZ,120V60HZ)
Each
$406.01
  • RS Stock No. 1875358
  • Mfr. Part No. 191738 DILMS32-R23(110V50HZ,120V60HZ)
Each
$723.10
  • RS Stock No. 1875355
  • Mfr. Part No. 191706 DILMS32-23(110V50HZ,120V60HZ)
Each
$563.78
  • RS Stock No. 4930258
  • Mfr. Part No. 277129 DILM25-10(110V50HZ,120V60HZ)
Each
$238.67

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy