Eaton DILMS Contactor, 120V ac Coil, 3-Pole, 50 A, 22 kW, 2 NO/2 NC, 400V
- RS Stock No.:
- 250-9792
- Mfr. Part No.:
- 191708 DILMS50-22(110V50HZ,120V60HZ)
- Brand:
- Eaton
Subtotal (1 unit)*
$744.84
(exc. GST)
$819.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $744.84 |
*price indicative
- RS Stock No.:
- 250-9792
- Mfr. Part No.:
- 191708 DILMS50-22(110V50HZ,120V60HZ)
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Contactor | |
| Coil Voltage | 120V ac | |
| Number of Poles | 3 | |
| Contact Voltage | 400V | |
| Contact Current | 50A | |
| Series | DILMS | |
| Power Rating | 22kW | |
| Function | Installation Contactor | |
| Normal State Configuration | 2 NO/2 NC | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Contactor Application | Installation Contactor, Power Contactor | |
| Maximum Operating Temperature | 60°C | |
| Depth | 117mm | |
| Standards/Approvals | CSA, IEC/EN 60947, UL, VDE 0660 | |
| Width | 45mm | |
| Length | 117mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Contactor | ||
Coil Voltage 120V ac | ||
Number of Poles 3 | ||
Contact Voltage 400V | ||
Contact Current 50A | ||
Series DILMS | ||
Power Rating 22kW | ||
Function Installation Contactor | ||
Normal State Configuration 2 NO/2 NC | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Contactor Application Installation Contactor, Power Contactor | ||
Maximum Operating Temperature 60°C | ||
Depth 117mm | ||
Standards/Approvals CSA, IEC/EN 60947, UL, VDE 0660 | ||
Width 45mm | ||
Length 117mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Contactors for motors having non-inductive or slightly inductive loads and current rating is up to 170 A. This contactor is not suitable for motors with efficiency class IE3. This contactor having spring loaded termination technique.
Conventional free air thermal current
Spring loaded terminals
UL, CCC, CE certified
Related links
- Eaton DILMS Contactor 3-Pole 15 kW 110V ac 400V ac
- Eaton DILMS Contactor 3-Pole 3 kW 24V 400V ac
- Eaton DILMS Contactor 3-Pole 7.5 kW 24V 400V ac
- Eaton DILMS Contactor 3-Pole 3 kW 24V 400V ac
- Eaton DILMS Contactor 3-Pole 11 kW 110V ac 400V ac
- Eaton DILMS Contactor 3-Pole 7.5 kW 110V ac 400V ac
- Eaton DILMS Contactor 3-Pole 4 kW 110V ac 400V ac
- Eaton DILMS Contactor 3-Pole 3 kW 110V ac 400V ac
