ABB AFS Contactor, 24V ac, 60 V ac Coil, 3-Pole, 50 A, 9 kW 24V, 3 NO, 600V ac

Subtotal (1 unit)*

$547.48

(exc. GST)

$602.23

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$547.48

*price indicative

RS Stock No.:
175-3225
Mfr. Part No.:
1SBL297082R1122 AFS38-30-22-11
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Coil Voltage

24V ac, 60V ac

Product Type

Contactor

Number of Poles

3

Contact Voltage

600V ac

Contact Current

50A

Series

AFS

Power Rating

9kW

Function

Safety

Mount Type

DIN Rail

Normal State Configuration

3 NO

Auxiliary Contact Configuration

2 NO/2 NC

Number of Auxiliary Contacts

4

Terminal Type

Screw

Control Circuit Voltage Uc

24V

Contactor Application

Safety

Operational Current Ie

38A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Depth

119.5mm

Standards/Approvals

IEC, EAC, cUL, CSA, CE, RoHS

Length

119.5mm

Width

45mm

Pole and Throw Configuration

3

COO (Country of Origin):
FR

ABB AFS Series Contactor, 24 - 60 V AC Coil Voltage, 50A Current Rating - 1SBL297082R1122


This contactor is designed for industrial applications, offering reliable performance in safety circuits. With a compact size of 119.5mm in length, 45mm in width, and 86mm in height, it features a coil voltage range of 24-60V AC, making it versatile for various control needs. It is suitable for DIN rail mounting and ensures easy installation with screw terminals.

Features & Benefits


• Supports a wide control voltage range of 24-60V AC

• Equipped with 3NO contacts for efficient circuit control

• Incorporates four auxiliary contacts for added functionality

• Designed with robust thermal resistance, operating up to +70°C

• Features built-in surge suppression to protect against voltage spikes

• Mechanically linked contacts enhance operational safety and reliability

Applications


• Used for controlling motors and industrial equipment

• Suitable for safety circuits in machine automation

• Ideal for requiring electronic interface control

• Employed in setups demanding high operational reliability

What is the maximum ambient temperature this contactor can withstand?


It can operate safely at temperatures up to +70°C, ensuring reliability in varying conditions.

How many auxiliary contacts does this device have, and what configurations are available?


The contactor includes four auxiliary contacts, configured as 2NO and 2NC, providing flexible options for controlling additional circuits.

What type of installation does this contactor support?


It is designed for DIN rail mounting, simplifying installation and integration into existing systems.

What is the significance of having mechanically linked contacts in this contactor?


Mechanically linked contacts ensure that the status of the contactor is always correctly indicated, contributing to enhanced safety in circuit operations.

Related links