ABB AFS Contactor, 24V ac, 60 V ac Coil, 3-Pole, 45 A, 9 kW 24V, 3 NO, 600V ac
- RS Stock No.:
- 175-3213
- Distrelec Article No.:
- 304-21-443
- Mfr. Part No.:
- 1SBL237082R1122 AFS26-30-22-11
- Brand:
- ABB
Subtotal (1 unit)*
$416.44
(exc. GST)
$458.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 9 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $416.44 |
*price indicative
- RS Stock No.:
- 175-3213
- Distrelec Article No.:
- 304-21-443
- Mfr. Part No.:
- 1SBL237082R1122 AFS26-30-22-11
- Brand:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 24V ac, 60V ac | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 600V ac | |
| Contact Current | 45A | |
| Power Rating | 9kW | |
| Series | AFS | |
| Mount Type | DIN Rail | |
| Function | Safety | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Screw | |
| Contactor Application | Safety | |
| Minimum Operating Temperature | -40°C | |
| Control Circuit Voltage Uc | 24V | |
| Operational Current Ie | 26A | |
| Maximum Operating Temperature | +70°C | |
| Depth | 119.5mm | |
| Width | 45mm | |
| Standards/Approvals | IEC, RoHS, CE, CSA, cUL, EAC | |
| Length | 119.5mm | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 24V ac, 60V ac | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 600V ac | ||
Contact Current 45A | ||
Power Rating 9kW | ||
Series AFS | ||
Mount Type DIN Rail | ||
Function Safety | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Screw | ||
Contactor Application Safety | ||
Minimum Operating Temperature -40°C | ||
Control Circuit Voltage Uc 24V | ||
Operational Current Ie 26A | ||
Maximum Operating Temperature +70°C | ||
Depth 119.5mm | ||
Width 45mm | ||
Standards/Approvals IEC, RoHS, CE, CSA, cUL, EAC | ||
Length 119.5mm | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- FR
ABB AFS Series Contactor, 24 to 60 V AC Coil Voltage, 45A Current Rating - 1SBL237082R1122
Features & Benefits
Applications
What benefits do the auxiliary contacts provide in electrical systems?
How does the temperature rating impact the reliability of the contactor?
What type of connection is required for installation?
Related links
- ABB Jokab AFS Contactor 60 V ac Coil 130 A 3 NO, 600V ac
- ABB Jokab AFS Contactor 60 V ac Coil 105 A 3 NO, 600V ac
- ABB Jokab AFS Contactor 60 V ac Coil 30 A 3 NO, 600V ac
- ABB Jokab AFS Contactor 60 V ac Coil 70 A 3 NO, 600V ac
- ABB Jokab AFS Contactor 60 V ac Coil 100 A 3 NO, 600V ac
- ABB Jokab AFS Contactor 60 V ac Coil 25 A 3 NO, 600V ac
- ABB Jokab AFS Contactor 60 V ac Coil 50 A 3 NO, 600V ac
- ABB Jokab AFS Contactor 60 V ac Coil 28 A 3 NO, 600V ac