Gigavac GX Contactor, 24V dc Coil, 1-Pole, 600 A 24V dc, NO, 800V dc

N

This image is representative of the product range

Subtotal (1 unit)*

$878.34

(exc. GST)

$966.17

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$878.34

*price indicative

RS Stock No.:
938-329
Mfr. Part No.:
GX16CEB
Brand:
Gigavac
Find similar products by selecting one or more attributes.
Select all

Brand

Gigavac

Product Type

Contactor

Coil Voltage

24V dc

Number of Poles

1

Contact Voltage

800V dc

Contact Current

600A

Series

GX

Function

Contactor

Mount Type

Chassis Mount

Normal State Configuration

NO

Auxiliary Contact Configuration

SPST-NO

Number of Auxiliary Contacts

1

Terminal Type

Screw

Contactor Application

Contactor

Minimum Operating Temperature

-55°C

Control Circuit Voltage Uc

24V dc

Operational Current Ie

600A

Maximum Operating Temperature

85°C

Length

137.2mm

Standards/Approvals

CE

Depth

76.2mm

Width

142.6mm

Pole and Throw Configuration

SPST-NO

COO (Country of Origin):
CN
The Gigavac contactor is a high-capacity solution designed for DC power switching applications. It reliably manages heavy electrical loads while maintaining efficiency and safety in diverse environments.

Chassis level power terminals eliminate the need for specialised cabling

Rugged EPIC seal rated to 175°C ensures durability under extreme conditions

Hermetically sealed design meets stringent safety standards for hazardous locations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy