TE Connectivity ECPS350B Contactor, 24V Coil, 1-Pole, 350 A, 5 W 1.5kV, SPST-NO, 1.5kV
- RS Stock No.:
- 775-662
- Mfr. Part No.:
- 2071631-2
- Brand:
- TE Connectivity
Subtotal (1 box of 9 units)*
$6,539.26
(exc. GST)
$7,193.19
(inc. GST)
Stock information currently inaccessible - Please check back later
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $6,539.26 | $726.584 |
*price indicative
- RS Stock No.:
- 775-662
- Mfr. Part No.:
- 2071631-2
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Contactor | |
| Coil Voltage | 24V | |
| Number of Poles | 1 | |
| Contact Voltage | 1.5kV | |
| Contact Current | 350A | |
| Power Rating | 5W | |
| Series | ECPS350B | |
| Mount Type | Panel Mount | |
| Function | Contactor | |
| Normal State Configuration | SPST-NO | |
| Number of Auxiliary Contacts | 1 | |
| Auxiliary Contact Configuration | SPST-NO | |
| Terminal Type | Screw Terminal | |
| Control Circuit Voltage Uc | 1.5kV | |
| Contactor Application | High Voltage Contactor | |
| Operational Current Ie | 350A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 70mm | |
| Standards/Approvals | RoHS | |
| Length | 104mm | |
| Depth | 107.9mm | |
| Pole and Throw Configuration | 1P | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Contactor | ||
Coil Voltage 24V | ||
Number of Poles 1 | ||
Contact Voltage 1.5kV | ||
Contact Current 350A | ||
Power Rating 5W | ||
Series ECPS350B | ||
Mount Type Panel Mount | ||
Function Contactor | ||
Normal State Configuration SPST-NO | ||
Number of Auxiliary Contacts 1 | ||
Auxiliary Contact Configuration SPST-NO | ||
Terminal Type Screw Terminal | ||
Control Circuit Voltage Uc 1.5kV | ||
Contactor Application High Voltage Contactor | ||
Operational Current Ie 350A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 70mm | ||
Standards/Approvals RoHS | ||
Length 104mm | ||
Depth 107.9mm | ||
Pole and Throw Configuration 1P | ||
- COO (Country of Origin):
- CN
The TE Connectivity DC Contactor is designed for control in high voltage environments like battery energy storage systems, solar inverters, and EV charging applications.
Hermetically sealed with ceramic technology
Continuous current carrying capacity of upto 350 A
Related links
- TE Connectivity ECPS350B Contactor 1-Pole 5 W 1500V 1500V
- TE Connectivity ECPS500B Contactor 1-Pole 5 W 1500V 1500V
- TE Connectivity ECPS800B Contactor 1-Pole 5 W 1500V 1500V
- TE Connectivity ECPN350B Contactor 1-Pole 5 W 1500V 1500V
- TE Connectivity ECPN800B Contactor 1-Pole 5 W 1500V 1500V
- TE Connectivity ECPN500B Contactor 1-Pole 5 W 1500V 1500V
- TE Connectivity ECPN350B Contactor 1-Pole 5 W 1500V 1500V
- TE Connectivity ECPS800B Contactor 1-Pole 5 W 1500V 1500V
