TE Connectivity IHV250 Contactor, 12V dc Coil, 3-Pole, 250 A, 1.7 W, 900V dc

Subtotal (1 unit)*

$675.89

(exc. GST)

$743.48

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$675.89

*price indicative

RS Stock No.:
787-298
Mfr. Part No.:
2-2071411-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coil Voltage

12V dc

Product Type

Contactor

Number of Poles

3

Contact Voltage

900V dc

Contact Current

250A

Series

IHV250

Power Rating

1.7W

Mount Type

Panel Mount

Function

Contactor

Auxiliary Contact Configuration

SPST-NO

Terminal Type

M8 x 1 Male

Operational Current Ie

1mA

Contactor Application

DC Contactor

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

80.5mm

Width

62mm

Standards/Approvals

RoHS

Depth

72.3mm

Pole and Throw Configuration

1 Form x (SPST-NO-DM)

COO (Country of Origin):
CN
The TE Connectivity Contactor provides reliable switching for various demanding applications, designed for efficient operation in challenging environments while ensuring minimal power consumption and robust performance.

Hermetically sealed to prevent oxidation and contamination

Operates efficiently in extreme environments with inert gases

Auxiliary contact option allows for easy monitoring of power position

Built-in Coil economizer reduces hold power to just 1.7W

Non-position sensitive; can be mounted in any orientation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy