Schneider Electric TeSys Contactor, 36V dc Coil, 3-Pole, 9 A, 4 kW 36V dc, 3 NO, 690V ac

Subtotal (1 unit)*

$226.19

(exc. GST)

$248.81

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$226.19

*price indicative

RS Stock No.:
768-427
Mfr. Part No.:
LC1D09CD
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

36V dc

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V ac

Contact Current

9A

Series

TeSys

Power Rating

4kW

Mount Type

Plate, Rail

Normal State Configuration

3 NO

Auxiliary Contact Configuration

1 NO

Number of Auxiliary Contacts

2

Terminal Type

Screw Clamp Terminal

Operational Current Ie

9A

Minimum Operating Temperature

-40°C

Contactor Application

Motor Control

Control Circuit Voltage Uc

36V dc

Maximum Operating Temperature

60°C

Length

77mm

Width

45mm

Standards/Approvals

UL 60947-4-1

Depth

95mm

COO (Country of Origin):
FR
The Schneider Electric contactor serves as an essential component for controlling electrical circuits, featuring a robust design that caters to various operational needs. It efficiently handles AC-3 applications up to 440 V and a current of 9 A.

Operates effectively with a 36 V DC Coil for reliable performance

Designed for compatibility with three poles and three normally open configurations

Meets stringent environmental standards as part of a commitment to sustainability

Supports Schneider Electric’s initiative for product longevity and recyclability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy