Schneider Electric TeSys Deca Contactor, 36V dc Coil, 3-Pole, 32 A, 5.4 W 36V, 1 NO/1 NC, 690V ac

Subtotal (1 unit)*

$315.48

(exc. GST)

$347.03

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$315.48

*price indicative

RS Stock No.:
759-650
Mfr. Part No.:
LC1D18ACD
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Contactor

Coil Voltage

36V dc

Number of Poles

3

Contact Voltage

690V ac

Contact Current

32A

Power Rating

5.4W

Series

TeSys Deca

Function

Contactor

Mount Type

Rail Mount

Normal State Configuration

1 NO/1 NC

Auxiliary Contact Configuration

1 NO/1 NC

Number of Auxiliary Contacts

2

Terminal Type

Snap-In Terminal

Control Circuit Voltage Uc

36V

Contactor Application

Motor Control, Resistive Load

Operational Current Ie

18A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

60°C

Depth

92

Width

45mm

Standards/Approvals

UL 60947-4-1

Length

110mm

Pole and Throw Configuration

3 NO

COO (Country of Origin):
FR
The Schneider Electric contactor is designed for motor control applications, facilitating reliable power distribution and protection in various electrical systems.

Rated operational current of 18 A for power circuits ensures effective load management

Control circuit voltage of 36 V DC enhances compatibility with standard systems

Offers a mechanical durability of 30 million cycles for long-lasting performance

IP20 front face rating provides adequate protection against dust and contaminants

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy