Schneider Electric TeSys Deca Contactor, 3-Pole, 25 A, 5.4 W, 1 NO/1 NC, 690V ac

Subtotal (1 unit)*

$302.13

(exc. GST)

$332.34

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$302.13

*price indicative

RS Stock No.:
759-607
Mfr. Part No.:
LC1D12AND
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V ac

Contact Current

25A

Power Rating

5.4W

Series

TeSys Deca

Function

Contactor

Mount Type

Rail Mount

Normal State Configuration

1 NO/1 NC

Number of Auxiliary Contacts

2

Auxiliary Contact Configuration

1 NO/1 NC

Terminal Type

Snap-In Terminal

Contactor Application

Motor Control, Resistive Load

Operational Current Ie

12A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

60°C

Depth

86

Length

107mm

Width

45mm

Standards/Approvals

UL 60947-4-1

Pole and Throw Configuration

3 NO

COO (Country of Origin):
FR
The Schneider Electric Compact contactor is designed for efficient motor control in various applications. With robust specifications, it supports multiple utilisation categories and operational voltages for reliable performance across diverse settings.

Rated operational current of 12 A at up to 440 V AC-3 enhances system reliability

Motor power capabilities reach 7.5 kW at higher voltages for demanding applications

Conventional thermal current ratings ensure effective thermal management and safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy