Schneider Electric TeSys Deca Contactor, 220V Coil, 3-Pole, 25 A, 5.4 W, 1 NO/1 NC, 690V ac

Subtotal (1 unit)*

$242.00

(exc. GST)

$266.20

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$242.00

*price indicative

RS Stock No.:
759-252
Mfr. Part No.:
LC1D12AMD
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

220V

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V ac

Contact Current

25A

Series

TeSys Deca

Power Rating

5.4W

Function

Contactor

Mount Type

Rail Mount

Normal State Configuration

1 NO/1 NC

Auxiliary Contact Configuration

1 NO/1 NC

Number of Auxiliary Contacts

2

Terminal Type

Snap-In Terminal

Contactor Application

Motor Control, Resistive Load

Operational Current Ie

12A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

60°C

Length

107mm

Standards/Approvals

UL 60947-4-1

Width

45mm

Depth

86mm

Pole and Throw Configuration

3 NO

COO (Country of Origin):
FR
The Schneider Electric contactor offers reliable motor control and is designed for efficient performance in various electrical applications. It features multiple operational voltages, making it Ideal for diverse industrial and commercial environments.

Operates at rated operational current of 12 A for control circuits

Compatible with various AC-1, AC-3, and AC-4 utilisation categories

Supports control circuit voltage of 220 V DC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy