Schneider Electric TeSys Deca Contactor, 3-Pole, 25 A, 5.4 W, 1 NO/1 NC, 690V ac

Subtotal (1 unit)*

$421.85

(exc. GST)

$464.04

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$421.85

*price indicative

RS Stock No.:
759-461
Mfr. Part No.:
LC1D09AND
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V ac

Contact Current

25A

Power Rating

5.4W

Series

TeSys Deca

Function

Contactor

Mount Type

Rail Mount

Normal State Configuration

1 NO/1 NC

Number of Auxiliary Contacts

2

Auxiliary Contact Configuration

1 NO/1 NC

Terminal Type

Snap-In Terminal

Contactor Application

Motor Control, Resistive Load

Operational Current Ie

9A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

60°C

Standards/Approvals

UL 60947-4-1

Length

107mm

Depth

86

Width

45mm

Pole and Throw Configuration

3 NO

COO (Country of Origin):
FR
The Schneider Electric contactor is designed for motor control, enabling efficient control of electrical power distribution in various applications. It excels in handling both resistive loads and motor operations with high reliability.

Rated operational current of 9 A at up to 440 V AC ensures optimal performance

Control circuit voltage of 60 V DC provides versatility in application

Auxiliary contacts offer additional functionality with 1 NO + 1 NC configuration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy