ABB 1SB Block Contactor, 230V ac, 240 V ac Coil, 3-Pole, 22 kW, 3 NO/0 NC
- RS Stock No.:
- 722-090
- Mfr. Part No.:
- 1SBL341001R8800
- Brand:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
$348.74
(exc. GST)
$383.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $348.74 |
*price indicative
- RS Stock No.:
- 722-090
- Mfr. Part No.:
- 1SBL341001R8800
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 230V ac, 240V ac | |
| Product Type | Block Contactor | |
| Number of Poles | 3 | |
| Series | 1SB | |
| Power Rating | 22kW | |
| Mount Type | Screw | |
| Function | Contactor | |
| Normal State Configuration | 3 NO/0 NC | |
| Auxiliary Contact Configuration | 0 NO/0 NC | |
| Terminal Type | Screw Terminal | |
| Contactor Application | Contactor | |
| Operational Current Ie | 70A | |
| Depth | 111mm | |
| Length | 119.5mm | |
| Width | 55mm | |
| Standards/Approvals | IEC/EN 60947-1 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 230V ac, 240V ac | ||
Product Type Block Contactor | ||
Number of Poles 3 | ||
Series 1SB | ||
Power Rating 22kW | ||
Mount Type Screw | ||
Function Contactor | ||
Normal State Configuration 3 NO/0 NC | ||
Auxiliary Contact Configuration 0 NO/0 NC | ||
Terminal Type Screw Terminal | ||
Contactor Application Contactor | ||
Operational Current Ie 70A | ||
Depth 111mm | ||
Length 119.5mm | ||
Width 55mm | ||
Standards/Approvals IEC/EN 60947-1 | ||
- COO (Country of Origin):
- CN
The ABB 3 Pole contactor designed for demanding power circuit applications. This versatile unit operates across a voltage range of 230 to 240V for 50Hz and 240 to 260V for 60Hz, catering specifically to industrial environments. With a current rating capable of handling up to 70A in general applications and 18.5 kW for AC-3 circuits, it is Ideal for controlling motors and other heavy-duty electrical loads. Features such as screw terminals and a block-type design facilitate easy installation and expansion with add-on components. The contactor also conforms to rigorous international standards, ensuring reliability and safety in operation across various settings.
3 pole design accommodates substantial electrical loads, enhancing performance and reliability
Rated for 690V with screw terminals, streamlining connections and installation
Efficiently controls power circuits up to 18.5 kW at 400V AC, making it suitable for diverse applications
Supports a wide operational voltage range of 230 to 240V for 50Hz and 240-260V for 60Hz, ensuring versatility
Optimised for electromagnetic applications with an impressive Coil voltage range, ensuring dependable performance
Compliant with IEC/EN standards, offering assurance of quality and safety
Designed for robust environmental conditions, functioning effectively even at extreme temperatures ranging from -40 to 70 °C
Related links
- ABB 1SB Block Contactor 240 V ac Coil 22 kW, 3 NO/0 NC
- ABB 1SB Block Contactor 3-Pole 3 NO/0 NC
- ABB 1SB Block Contactor 400 V ac Coil 22 kW, 3 NO/0 NC
- ABB 1SB Block Contactor 84 V ac Coil 22 kW, 3 NO/0 NC
- ABB 1SB Block Contactor 230 V ac Coil 22 kW, 3 NO/0 NC
- ABB 1SB Block Contactor 60 V ac/dc Coil 5.5 kW, 3 NO/0 NC
- ABB 1SB Block Contactor 500 V ac/dc Coil 5.5 kW, 3 NO/0 NC
- ABB 1SB Block Contactor 48 V ac/dc Coil 4 kW, 3 NO/0 NC