ABB 1SF Block Contactor, 100V ac/dc, 250 V ac/dc Coil, 2-Pole, 2 NO
- RS Stock No.:
- 721-496
- Mfr. Part No.:
- 1SFL637731R5322
- Brand:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
$17,498.12
(exc. GST)
$19,247.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $17,498.12 |
*price indicative
- RS Stock No.:
- 721-496
- Mfr. Part No.:
- 1SFL637731R5322
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 100V ac/dc, 250V ac/dc | |
| Product Type | Block Contactor | |
| Number of Poles | 2 | |
| Series | 1SF | |
| Function | Contactor | |
| Normal State Configuration | 2 NO | |
| Number of Auxiliary Contacts | 4 | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Terminal Type | Bars | |
| Contactor Application | Contactor | |
| Operational Current Ie | 210A | |
| Width | 253mm | |
| Standards/Approvals | UL | |
| Length | 300mm | |
| Depth | 355mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 100V ac/dc, 250V ac/dc | ||
Product Type Block Contactor | ||
Number of Poles 2 | ||
Series 1SF | ||
Function Contactor | ||
Normal State Configuration 2 NO | ||
Number of Auxiliary Contacts 4 | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Terminal Type Bars | ||
Contactor Application Contactor | ||
Operational Current Ie 210A | ||
Width 253mm | ||
Standards/Approvals UL | ||
Length 300mm | ||
Depth 355mm | ||
- COO (Country of Origin):
- SE
The ABB Contactor is engineered specifically for photovoltaic solar power applications, accommodating maximum operational voltages up to 1500V DC. Designed to ensure reliability in 2-phase operations, this contactor encompasses an extensive voltage range of 100 to 250V AC and DC, making it adaptable for various industrial applications. Its sturdy construction, rated for 1100A thermal current at 40°C, is indicative of its capability to handle substantial loads, ensuring safe and efficient functioning under demanding conditions. This product combines robust performance with a Compact design, making it an Ideal choice for enhancing safety and efficiency in solar energy systems.
Operates efficiently within a broad voltage range of 100 to 250V AC and DC, enhancing versatility
Optimised for photovoltaic solar power applications, ensuring Peak performance in renewable energy setups
Rated for a thermal current of up to 1100A at 40°C, enabling it to manage high electrical loads with ease
Designed with a Durable mechanical structure, assuring longevity and reliability even in challenging environments
Features a maximum switching frequency of 15 cycles per hour, making it suitable for high-demand circuits
Includes an IP20 protection rating for Coil terminals, safeguarding against environmental exposure
Complies with international standards like IEC 60947 and UL for guaranteed safety and performance
The Compact design facilitates easy installation in space-restricted areas, promoting flexibility in usage
Related links
- ABB 1SF Block Contactor 250 V ac/dc Coil 2 NO
- ABB 1SF Block Contactor 250 V ac/dc Coil 425 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 55 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 200 kW, 4 NO
- ABB 1SF Block Contactor 250 V ac/dc Coil 110 kW, 4 NO
- ABB 1SF Block Contactor 250 V ac/dc Coil 90 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 220 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 132 kW, 3 NO/0 NC