ABB 1SF Block Contactor, 100V ac/dc, 250 V ac/dc Coil, 3-Pole, 425 kW, 3 NO/0 NC
- RS Stock No.:
- 721-486
- Mfr. Part No.:
- 1SFL637001R7022
- Brand:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
$12,861.48
(exc. GST)
$14,147.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $12,861.48 |
*price indicative
- RS Stock No.:
- 721-486
- Mfr. Part No.:
- 1SFL637001R7022
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Block Contactor | |
| Coil Voltage | 100, 250V ac/dc | |
| Number of Poles | 3 | |
| Series | 1SF | |
| Power Rating | 425kW | |
| Function | Contactor | |
| Normal State Configuration | 3 NO/0 NC | |
| Number of Auxiliary Contacts | 4 | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Terminal Type | Bars | |
| Operational Current Ie | 1000A | |
| Contactor Application | Contactor | |
| Depth | 283mm | |
| Standards/Approvals | UL | |
| Width | 210mm | |
| Length | 242mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Block Contactor | ||
Coil Voltage 100, 250V ac/dc | ||
Number of Poles 3 | ||
Series 1SF | ||
Power Rating 425kW | ||
Function Contactor | ||
Normal State Configuration 3 NO/0 NC | ||
Number of Auxiliary Contacts 4 | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Terminal Type Bars | ||
Operational Current Ie 1000A | ||
Contactor Application Contactor | ||
Depth 283mm | ||
Standards/Approvals UL | ||
Width 210mm | ||
Length 242mm | ||
- COO (Country of Origin):
- SE
The ABB Contactor is designed to control motors and power circuits up to 400 kW and 1050 A, making it Ideal for diverse industrial applications. Engineered with AF technology, it accommodates a broad control voltage range (100 to 250 V 50/60 Hz and DC), ensuring reliable performance even in variable conditions. The product features integrated surge protection, which enhances its durability and efficiency in unstable environments while promoting energy savings. Its modular design allows for seamless expansion with auxiliary contact blocks and an extensive selection of accessories, delivering versatility and reliability that meet modern operational requirements.
3 pole contactor suitable for motors and power circuits with extensive ratings
Wide control voltage range ensures adaptability in fluctuating environments
Integrated surge protection enhances operational reliability
Modular design allows easy expansion with additional components
Reduces energy consumption through Advanced AF technology
Built-in auxiliary contacts can be tailored to specific applications
Compact solution suited for limited panel spaces
Robust construction ensures longevity and maintenance-free operation
Related links
- ABB 1SF Block Contactor 250 V ac/dc Coil 425 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 48 V ac/dc Coil 425 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 500 V ac/dc Coil 425 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 60 V dc Coil 425 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 630 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 75 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 250 kW, 3 NO/0 NC