ABB 1SF Block Contactor, 100V ac/dc, 250 V ac/dc Coil, 1-Pole, 1 NO
- RS Stock No.:
- 721-015
- Mfr. Part No.:
- 1SFL677025R7011
- Brand:
- ABB
Subtotal (1 unit)*
$32,839.19
(exc. GST)
$36,123.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $32,839.19 |
*price indicative
- RS Stock No.:
- 721-015
- Mfr. Part No.:
- 1SFL677025R7011
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Block Contactor | |
| Coil Voltage | 100V ac/dc, 250V ac/dc | |
| Number of Poles | 1 | |
| Series | 1SF | |
| Function | Contactor | |
| Normal State Configuration | 1 NO | |
| Number of Auxiliary Contacts | 2 | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Bars | |
| Contactor Application | Contactor | |
| Operational Current Ie | 1.06kA | |
| Standards/Approvals | UL | |
| Depth | 392mm | |
| Width | 438mm | |
| Length | 244mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Block Contactor | ||
Coil Voltage 100V ac/dc, 250V ac/dc | ||
Number of Poles 1 | ||
Series 1SF | ||
Function Contactor | ||
Normal State Configuration 1 NO | ||
Number of Auxiliary Contacts 2 | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Terminal Type Bars | ||
Contactor Application Contactor | ||
Operational Current Ie 1.06kA | ||
Standards/Approvals UL | ||
Depth 392mm | ||
Width 438mm | ||
Length 244mm | ||
- COO (Country of Origin):
- SE
The ABB Contactor is designed for high-performance applications requiring reliable switching at voltages up to 1000 VDC. This versatile device operates effectively in DC-1 environments, making it Ideal for industries needing dependable power control. With a wide control voltage range of 100 to 250V AC/DC, it gracefully handles demanding tasks while promoting efficiency and stability. The contactor's ergonomic structure ensures easy installation and maintenance, making it a preferred choice for professionals seeking reliability in their electrical systems.
Operates efficiently at voltages up to 1000 VDC, ensuring versatility in various applications
Equipped with a wide control voltage range of 100 to 250 V AC/DC for broad compatibility
Mechanical durability of 0.5 million cycles ensures long-lasting performance
Compact dimensions (438 mm width, 244 mm depth, 392 mm height) allow for efficient space management
Rated operational current of up to 1650 A contributes to robust power handling capabilities
IP20 protection for Coil terminals safeguards against dust and accidental contact
Designed for a maximum switching frequency of 300 cycles per hour, enhancing operational efficiency
Conforms to international standards including UL/CSA and CE certifications, assuring quality and safety
Related links
- ABB 1SF Block Contactor 250 V ac/dc Coil 1 NO
- ABB 1SF Block Contactor 250 V ac/dc Coil 630 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 75 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 425 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 2 NO
- ABB 1SF Block Contactor 250 V ac/dc Coil 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 55 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 132 kW, 4 NO