ABB 1SF Block Contactor, 250V ac/dc, 500 V ac/dc Coil, 3-Pole, 160 kW, 3 NO/0 NC

This image is representative of the product range

Subtotal (1 unit)*

$5,965.01

(exc. GST)

$6,561.51

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$5,965.01

*price indicative

RS Stock No.:
721-361
Mfr. Part No.:
1SFL587082R1412
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Block Contactor

Coil Voltage

250, 500V ac/dc

Number of Poles

3

Power Rating

160kW

Series

1SF

Function

Contactor

Normal State Configuration

3 NO/0 NC

Number of Auxiliary Contacts

3

Auxiliary Contact Configuration

1 NO/2 NC

Terminal Type

Bars

Operational Current Ie

375A

Contactor Application

Contactor

Standards/Approvals

UL

Width

140mm

Depth

225mm

Length

180mm

COO (Country of Origin):
SE
The ABB Contactor is designed for high-performance applications, offering unparalleled operational reliability. This contactor is capable of handling voltages up to 1000 V IEC or 600 V UL and can control motors with power ratings reaching 160 kW at 400 V AC or 250 hp at 480 V UL. Featuring pre-mounted auxiliary contact blocks and efficient energy management through AF technology, it ensures exceptional performance even in unstable electrical environments. With built-in surge protection and compatibility with various machine safety standards, this device is optimally engineered for seamless integration into your automation systems.

Handles operational voltages of up to 1000 V IEC, ensuring versatility in various applications

Three poles provide reliable switching for diverse motor control needs

Efficiently manages power ratings of up to 160 kW AC, making it Ideal for industrial use

Pre-mounted auxiliary contacts enhance functionality without additional setup requirements

Built-in surge protection ensures long-lasting performance and reliability under load

Energy-efficient performance reduces overall panel energy consumption

Complies with key safety standards EN ISO 13849 and EN 62061, guaranteeing safe operation

Wide control voltage range of 250 to 500 V for adaptability in various environments

Robust design with a high mechanical durability of 5 million operations supports extensive use

Flexible connection options accommodate various cable types, enhancing installation versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy