ABB 1SF Block Contactor, 250V ac/dc, 500 V ac/dc Coil, 3-Pole, 160 kW, 3 NO/0 NC

This image is representative of the product range

Subtotal (1 unit)*

$5,303.86

(exc. GST)

$5,834.25

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 13 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$5,303.86

*price indicative

RS Stock No.:
721-355
Mfr. Part No.:
1SFL587002R3400
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Coil Voltage

250, 500V ac/dc

Product Type

Block Contactor

Number of Poles

3

Series

1SF

Power Rating

160kW

Function

Contactor

Normal State Configuration

3 NO/0 NC

Auxiliary Contact Configuration

0 NO/0 NC

Terminal Type

Bars

Contactor Application

Contactor

Operational Current Ie

375A

Length

195.5mm

Depth

225mm

Width

140mm

Standards/Approvals

UL

COO (Country of Origin):
SE
The ABB Contactor is designed to control motors efficiently with a robust performance profile. This 3-pole contactor is capable of handling a main circuit voltage of up to 1000 V and is perfect for a variety of applications, including motor control up to 160 kW for 400 V AC. It features an innovative design that accommodates a wide control voltage range and benefits from built-in surge protection, enhancing reliability in unstable networks. The versatile AF305 series allows for easy adjustments and expansions with auxiliary contacts and accessories, making it an essential component in industrial automation systems. Designed for both performance and durability, this product offers solutions that can significantly reduce panel energy consumption in various setups.

3-pole design supports extensive motor control capabilities

Handles main circuit voltages up to 1000 V for versatile applications

Built-in surge protection enhances operational reliability

Wide control voltage range accommodates large variations and simplifies usage

Efficient energy consumption reduces overall operational costs

Block type design easily integrates with auxiliary contact blocks

Comes with a comprehensive mounting kit for hassle-free installation

IP40 rated auxiliary terminals provide robust protection against dust

High mechanical durability ensures longevity with up to 5 million cycles

Configured for fast and efficient switching, optimising operational throughput

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy