ABB 1SB Block Contactor, 100V ac/dc, 250 V ac/dc Coil, 3-Pole, 11 kW, 3 NO/0 NC
- RS Stock No.:
- 721-172
- Mfr. Part No.:
- 1SBL236063R2300
- Brand:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
$407.17
(exc. GST)
$447.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $407.17 |
*price indicative
- RS Stock No.:
- 721-172
- Mfr. Part No.:
- 1SBL236063R2300
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Block Contactor | |
| Coil Voltage | 100V ac/dc, 250V ac/dc | |
| Number of Poles | 3 | |
| Series | 1SB | |
| Power Rating | 11kW | |
| Function | Contactor | |
| Mount Type | Screw | |
| Normal State Configuration | 3 NO/0 NC | |
| Auxiliary Contact Configuration | 0 NO/0 NC | |
| Terminal Type | Push-in | |
| Contactor Application | Contactor | |
| Operational Current Ie | 45A | |
| Standards/Approvals | IEC/EN 60947-1 | |
| Length | 86mm | |
| Width | 45mm | |
| Depth | 92.3mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Block Contactor | ||
Coil Voltage 100V ac/dc, 250V ac/dc | ||
Number of Poles 3 | ||
Series 1SB | ||
Power Rating 11kW | ||
Function Contactor | ||
Mount Type Screw | ||
Normal State Configuration 3 NO/0 NC | ||
Auxiliary Contact Configuration 0 NO/0 NC | ||
Terminal Type Push-in | ||
Contactor Application Contactor | ||
Operational Current Ie 45A | ||
Standards/Approvals IEC/EN 60947-1 | ||
Length 86mm | ||
Width 45mm | ||
Depth 92.3mm | ||
- COO (Country of Origin):
- FR
The ABB 3 Pole contactor designed to manage motors up to 11 kW and power circuits up to 42 A. Tailored for various voltage environments, it supports a control voltage range from 100 to 250 V at 50/60 Hz while efficiently handling surges with built-in protection. Its Block type design allows easy expansion with auxiliary contact Blocks, ensuring flexible customization for diverse applications.
Designed for motor control up to 11 kW at 400 V AC
Handles power circuits with a maximum current of 42 A
Wide control voltage range of 100 to 250 V at 50/60 Hz for versatile applications
Built-in surge protection enhances circuit safety
Compact Block type design allows for easy integration of add-on contact Blocks
Flexible mounting options on DIN rails for efficient space utilization
Rated operational voltage of up to 690 V, compliant with IEC standards
Robust thermal current ratings ensure dependable performance across temperature ranges
Streamlined operation with push-in spring terminals for secure connections
Related links
- ABB 1SB Block Contactor 250 V ac/dc Coil 9 kW, 3 NO/0 NC
- ABB 1SB Block Contactor 250 V ac/dc Coil 15 kW, 3 NO/0 NC
- ABB 1SB Block Contactor 250 V ac/dc Coil 5.5 kW, 3 NO/0 NC
- ABB 1SB Block Contactor 250 V ac/dc Coil 4 kW, 3 NO/0 NC
- ABB 1SB Block Contactor 250 V ac/dc Coil 18.5 kW, 3 NO/0 NC
- ABB 1SB Block Contactor 250 V ac/dc Coil 4 NO
- ABB 1SB Block Contactor 48 V ac/dc Coil 11 kW, 3 NO/0 NC
- ABB 1SB Block Contactor 60 V ac/dc Coil 11 kW, 3 NO/0 NC