ABB 1SB Block Contactor, 20V ac/dc, 60 V ac/dc Coil, 3-Pole, 11 kW, 3 NO/0 NC
- RS Stock No.:
- 721-170
- Mfr. Part No.:
- 1SBL236063R2100
- Brand:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
$407.17
(exc. GST)
$447.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $407.17 |
*price indicative
- RS Stock No.:
- 721-170
- Mfr. Part No.:
- 1SBL236063R2100
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Block Contactor | |
| Coil Voltage | 20V ac/dc, 60V ac/dc | |
| Number of Poles | 3 | |
| Series | 1SB | |
| Power Rating | 11kW | |
| Mount Type | Screw | |
| Function | Contactor | |
| Normal State Configuration | 3 NO/0 NC | |
| Auxiliary Contact Configuration | 0 NO/0 NC | |
| Terminal Type | Push-in | |
| Operational Current Ie | 45A | |
| Contactor Application | Contactor | |
| Length | 86mm | |
| Depth | 92.3mm | |
| Standards/Approvals | IEC/EN 60947-1 | |
| Width | 45mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Block Contactor | ||
Coil Voltage 20V ac/dc, 60V ac/dc | ||
Number of Poles 3 | ||
Series 1SB | ||
Power Rating 11kW | ||
Mount Type Screw | ||
Function Contactor | ||
Normal State Configuration 3 NO/0 NC | ||
Auxiliary Contact Configuration 0 NO/0 NC | ||
Terminal Type Push-in | ||
Operational Current Ie 45A | ||
Contactor Application Contactor | ||
Length 86mm | ||
Depth 92.3mm | ||
Standards/Approvals IEC/EN 60947-1 | ||
Width 45mm | ||
- COO (Country of Origin):
- FR
The ABB 3 Pole contactor designed for versatile applications, controlling motors up to 11 kW at 400 V AC and switching power circuits up to 42 A. This Compact solution incorporates push-in spring terminals for effortless installation and is engineered to handle a wide control voltage range of 24 to 60 V at 50/60 Hz. Its Advanced AF technology ensures minimal energy consumption and reliable operation even in unstable networks. With built-in surge protection and an expandable design compatible with additional auxiliary contact blocks, this contactor provides a comprehensive solution for enhancing efficiency and reliability in electrical control systems.
Supports wide control voltage range from 24 to 60 V AC and 20 to 60 V DC
Can control motors up to 11 kW, optimising performance in various applications
Built-in surge protection enhances operational safety and reliability
Compact Block design allows easy extension with auxiliary contact Blocks and accessories
Push-in spring terminals simplify wiring, saving installation time
Rated to operate at a high voltage of 690 V, suitable for demanding environments
Constructed to comply with multiple international standards including IEC/EN and UL
Designed for thermal endurance, with thermal current ratings up to 50 A at specified temperatures
Mechanical and electrical switching capability supports high cycle frequencies for dynamic applications
Environmentally friendly design considers sustainability and compliance with toxic substance regulations
Related links
- ABB 1SB Block Contactor 60 V ac/dc Coil 5.5 kW, 3 NO/0 NC
- ABB 1SB Block Contactor 60 V ac/dc Coil 9 kW, 3 NO/0 NC
- ABB 1SB Block Contactor 60 V ac/dc Coil 4 kW, 3 NO/0 NC
- ABB 1SB Block Contactor 60 V ac/dc Coil 18.5 kW, 3 NO/0 NC
- ABB 1SB Block Contactor 60 V ac/dc Coil 15 kW, 3 NO/0 NC
- ABB 1SB Block Contactor 48 V ac/dc Coil 11 kW, 3 NO/0 NC
- ABB 1SB Block Contactor 500 V ac/dc Coil 11 kW, 3 NO/0 NC
- ABB 1SB Block Contactor 250 V ac/dc Coil 11 kW, 3 NO/0 NC