ABB 1SB Contactor Relay, 100V ac/dc, 250 V ac/dc Coil, 4-Pole
- RS Stock No.:
- 721-160
- Mfr. Part No.:
- 1SBH136063R2322
- Brand:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
$251.98
(exc. GST)
$277.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $251.98 |
*price indicative
- RS Stock No.:
- 721-160
- Mfr. Part No.:
- 1SBH136063R2322
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor Relay | |
| Coil Voltage | 100V ac/dc, 250V ac/dc | |
| Number of Poles | 4 | |
| Series | 1SB | |
| Mount Type | Screw | |
| Function | Contactor Relay | |
| Number of Auxiliary Contacts | 4 | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Terminal Type | Push-in | |
| Contactor Application | Contactor Relay | |
| Operational Current Ie | 2A | |
| Depth | 92.3mm | |
| Length | 110.5mm | |
| Standards/Approvals | IEC/EN 60947-1 | |
| Width | 45mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor Relay | ||
Coil Voltage 100V ac/dc, 250V ac/dc | ||
Number of Poles 4 | ||
Series 1SB | ||
Mount Type Screw | ||
Function Contactor Relay | ||
Number of Auxiliary Contacts 4 | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Terminal Type Push-in | ||
Contactor Application Contactor Relay | ||
Operational Current Ie 2A | ||
Depth 92.3mm | ||
Length 110.5mm | ||
Standards/Approvals IEC/EN 60947-1 | ||
Width 45mm | ||
- COO (Country of Origin):
- FR
The ABB Contactor relay is designed for robust functionality in railway applications, ensuring reliable switching of auxiliary and control circuits. Complying with the latest railway rolling stock standards, this device is Ideal for installation in passenger and driver cabins of trains often operating in tunnels or underground environments. Highlighted by its Compact design, this relay is engineered to reduce installation width by 15% while providing excellent performance in a temperature range from -40 °C to +70 °C. It features an Advanced electronic Coil Interface that accommodates a wide range of DC control voltages, maximising energy efficiency and reliability in operation.
Push-in spring terminals facilitate Rapid wiring for expedited installation
Compact dimensions allow for side-by-side mounting, saving valuable space
Complies with IEC 60947-5-1 and IEC 60077 standards for safety and performance
Achieves low energy consumption, utilising 68% less Coil energy during operation
Mechanically-linked auxiliary contacts meet specifications in Annex L of IEC 60947-5-1
Offers a diversity of auxiliary contact blocks available for both front and side mounting
Withstands high mechanical stresses with a maximum mechanical switching frequency of 6000 cycles per hour
Robust against environmental extremes, rated for storage temperatures from -60 to +80 °C
Related links
- ABB 1SB Contactor Relay 250 V ac/dc Coil, 4-Pole
- ABB 1SB Contactor Relay 250 V ac/dc Coil, 8-Pole
- ABB 1SB Contactor Relay 60 V ac/dc Coil, 4-Pole
- ABB 1SB Contactor Relay 48 V ac/dc Coil, 4-Pole
- ABB 1SB Contactor Relay 500 V ac/dc Coil, 4-Pole
- ABB 1SB Contactor Relay 500 V ac/dc Coil, 8-Pole
- ABB 1SB Contactor Relay 48 V ac/dc Coil, 8-Pole
- ABB 1SB Contactor Relay 60 V ac/dc Coil, 8-Pole