ABB 1SB Contactor Relay, 20V ac/dc, 60 V ac/dc Coil, 4-Pole

This image is representative of the product range

Subtotal (1 unit)*

$251.98

(exc. GST)

$277.18

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$251.98

*price indicative

RS Stock No.:
721-147
Mfr. Part No.:
1SBH136063R2122
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Coil Voltage

20V ac/dc, 60V ac/dc

Product Type

Contactor Relay

Number of Poles

4

Series

1SB

Function

Contactor Relay

Mount Type

Screw

Auxiliary Contact Configuration

2 NO/2 NC

Number of Auxiliary Contacts

4

Terminal Type

Push-in

Contactor Application

Contactor Relay

Operational Current Ie

2A

Standards/Approvals

IEC/EN 60947-1

Depth

92.3mm

Length

110.5mm

Width

45mm

COO (Country of Origin):
FR
The ABB Contactor relay is designed specifically for railway applications, delivering reliable performance in demanding environments. This device operates efficiently within a control voltage range, enhancing its versatility for switching auxiliary and control circuits. Ideal for installation in passenger or driver cabins of trains, it adheres to rigorous industry standards and excels in configurations requiring Compact installations. With exceptional ambient temperature tolerance and reduced energy consumption, this contactor relay sets a Benchmark in both safety and operational efficiency.

Complies with IEC 60947-5-1 and other relevant railway standards, ensuring reliability and safety

Offers a broad DC control voltage acceptance, accommodating various operational needs

Incorporates Push-in Spring terminals for quick, hassle-free wiring and improved installation speed

Designed to withstand extreme temperatures, operating reliably from -40 °C to +70 °C

Achieves significant energy savings, requiring 68% less Coil energy compared to traditional models

Includes electronically linked auxiliary contacts, enhancing control functionality

Offers side-by-side mounting due to Compact design, optimising space utilisation in installations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy