ABB 1SF Block Contactor, 250V ac/dc, 500 V ac/dc Coil, 3-Pole, 55 kW, 3 NO/0 NC

This image is representative of the product range

Subtotal (1 unit)*

$1,858.85

(exc. GST)

$2,044.74

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,858.85

*price indicative

RS Stock No.:
720-862
Mfr. Part No.:
1SFL427001R3422
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Block Contactor

Coil Voltage

250V ac/dc, 500V ac/dc

Number of Poles

3

Power Rating

55kW

Series

1SF

Function

Contactor

Normal State Configuration

3 NO/0 NC

Auxiliary Contact Configuration

2 NO/2 NC

Number of Auxiliary Contacts

4

Terminal Type

Double Clamp

Contactor Application

Contactor

Operational Current Ie

160A

Standards/Approvals

UL

Depth

150mm

Length

142.5mm

Width

90mm

COO (Country of Origin):
SE
The ABB Contactor is engineered for robust performance in controlling electrical motors and switching power circuits. Designed to handle up to 55 kW at 400 V AC or 75 hp at 480 V, this reliable unit operates efficiently within a range of control voltages from 250 to 500 V. Its Compact design features built-in surge protection, making it an Ideal solution for environments with unstable power supplies. This distinct component is tailored for demanding layouts, thus optimising both energy consumption and operational reliability.

Three-pole design allowing substantial load management with a maximum operational voltage of 690 V

Extended operational temperature range from -40 °C to 70 °C, ensuring functionality in varied environments

Built-in surge protection that simplifies the installation by negating the need for additional surge devices

High mechanical durability rated at 5 million cycles, reducing the need for frequent replacements

Various auxiliary contact options to tailor the contactor to specific application requirements

Flexible connecting capacity for both flexible and rigid cables, facilitating easy installation

Integrates seamlessly with add-on auxiliary blocks and accessories for expanded functionality

Compliance with international standards, ensuring reliability across different markets and applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy