ABB 1SF Block Contactor, 250V ac/dc, 500 V ac/dc Coil, 4-Pole, 132 kW, 4 NO
- RS Stock No.:
- 716-993
- Mfr. Part No.:
- 1SFL547102R1422
- Brand:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
$5,442.99
(exc. GST)
$5,987.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5,442.99 |
*price indicative
- RS Stock No.:
- 716-993
- Mfr. Part No.:
- 1SFL547102R1422
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Block Contactor | |
| Coil Voltage | 250V ac/dc, 500V ac/dc | |
| Number of Poles | 4 | |
| Power Rating | 132kW | |
| Series | 1SF | |
| Function | Contactor | |
| Normal State Configuration | 4 NO | |
| Number of Auxiliary Contacts | 4 | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Terminal Type | Bars | |
| Contactor Application | Contactor | |
| Operational Current Ie | 350A | |
| Length | 180mm | |
| Depth | 225mm | |
| Width | 184mm | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Block Contactor | ||
Coil Voltage 250V ac/dc, 500V ac/dc | ||
Number of Poles 4 | ||
Power Rating 132kW | ||
Series 1SF | ||
Function Contactor | ||
Normal State Configuration 4 NO | ||
Number of Auxiliary Contacts 4 | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Terminal Type Bars | ||
Contactor Application Contactor | ||
Operational Current Ie 350A | ||
Length 180mm | ||
Depth 225mm | ||
Width 184mm | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- SE
The ABB Contactor is designed for robust and efficient motor control, enabling operation of motors up to 132 kW at 400 V AC. This Advanced 4-pole contactor is built to handle rigorous demands with a voltage rating of up to 1000 V and integrates pre-mounted auxiliary contacts and main circuit bars for seamless connectivity. It offers a wide control voltage range, making it adaptable across various applications while ensuring reduced energy consumption. Alongside surge protection and a block-type design, it provides enhanced reliability in unstable power networks, making it a preferred choice for modern control solutions.
Rated for 1000 V AC, ensuring compatibility with high-voltage systems
Designed with a wide control voltage range of 250 to 500 V, facilitating versatile application
Incorporates pre-mounted auxiliary contacts and main circuit bars for user-friendly installation
Built-in surge protection enhances operational reliability and safety
Capable of controlling motors up to 132 kW at 400 V AC for powerful performance
Features a block-type design, allowing easy expansions with add-on auxiliary contact blocks
Offers high thermal current ratings, ensuring longevity even in demanding conditions
Mechanical durability rating of 5 million cycles ensures exceptional reliability over time
Related links
- ABB 1SF Block Contactor 500 V ac/dc Coil 132 kW, 4 NO
- ABB 1SF Block Contactor 500 V ac/dc Coil 132 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 500 V ac/dc Coil 75 kW, 4 NO
- ABB 1SF Block Contactor 500 V ac/dc Coil 90 kW, 4 NO
- ABB 1SF Block Contactor 500 V ac/dc Coil 160 kW, 4 NO
- ABB 1SF Block Contactor 500 V ac/dc Coil 200 kW, 4 NO
- ABB 1SF Block Contactor 500 V ac/dc Coil 55 kW, 4 NO
- ABB 1SF Block Contactor 500 V ac/dc Coil 110 kW, 4 NO