ABB 1SF Block Contactor, 250V ac/dc, 500 V ac/dc Coil, 4-Pole, 110 kW, 4 NO
- RS Stock No.:
- 716-589
- Mfr. Part No.:
- 1SFL527102R1422
- Brand:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
$4,312.02
(exc. GST)
$4,743.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,312.02 |
*price indicative
- RS Stock No.:
- 716-589
- Mfr. Part No.:
- 1SFL527102R1422
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 250V ac/dc, 500V ac/dc | |
| Product Type | Block Contactor | |
| Number of Poles | 4 | |
| Power Rating | 110kW | |
| Series | 1SF | |
| Function | Contactor | |
| Normal State Configuration | 4 NO | |
| Number of Auxiliary Contacts | 4 | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Terminal Type | Bars | |
| Contactor Application | Contactor | |
| Operational Current Ie | 275A | |
| Length | 152.5mm | |
| Depth | 196mm | |
| Width | 140mm | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 250V ac/dc, 500V ac/dc | ||
Product Type Block Contactor | ||
Number of Poles 4 | ||
Power Rating 110kW | ||
Series 1SF | ||
Function Contactor | ||
Normal State Configuration 4 NO | ||
Number of Auxiliary Contacts 4 | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Terminal Type Bars | ||
Contactor Application Contactor | ||
Operational Current Ie 275A | ||
Length 152.5mm | ||
Depth 196mm | ||
Width 140mm | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- SE
The ABB Contactor is designed to seamlessly manage motor control and power circuit applications with exceptional reliability. This Advanced 4-pole contactor operates at an impressive rated operational voltage of up to 1000 V, making it suitable for high-performance industrial settings. Its robust design allows for the control of motors up to 110 kW at 400 V AC, accommodating a wide range of needs. Complete with pre-mounted auxiliary contacts and Main Circuit Bars, this contactor simplifies installation and offers reliability with built-in surge protection for enhanced operational safety.
Wide control voltage range from 250 to 500 V AC, ensuring flexibility in applications
Integrated surge protection to safeguard against transient voltage spikes
Capable of controlling motors up to 110 kW, providing robust performance for high-demand applications
Designed for easy expansion with add-on auxiliary contact blocks and a range of accessories
Compact block-type design that minimizes space requirements in control panels
Mechanical durability rated at 5 million cycles, ensuring long-lasting operation
Simple installation process facilitated by a comprehensive mounting kit that includes necessary screws and washers
Terminals rated IP40 and IP20 for enhanced protection against dust and moisture
- RS Stock No. 0716739
- Mfr. Part No. 1SFL467001R3400
Each
$2,580.34
- RS Stock No. 0716481
- Mfr. Part No. 1SFL487002R1300
Each
$2,054.25
- RS Stock No. 0796721
- Mfr. Part No. 7-1904137-6
1 Box of 2
$898.83
- RS Stock No. 2589455
- Mfr. Part No. 1SBH137001R1344
Each
$192.98
Related links
- ABB 1SF Block Contactor 500 V ac/dc Coil 110 kW, 4 NO
- ABB 1SF Block Contactor 500 V ac/dc Coil 110 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 500 V ac/dc Coil 75 kW, 4 NO
- ABB 1SF Block Contactor 500 V ac/dc Coil 200 kW, 4 NO
- ABB 1SF Block Contactor 500 V ac/dc Coil 132 kW, 4 NO
- ABB 1SF Block Contactor 250 V ac/dc Coil 110 kW, 4 NO
- ABB 1SF Block Contactor 60 V ac/dc Coil 110 kW, 4 NO
- ABB 1SF Block Contactor 500 V ac/dc Coil 55 kW, 4 NO











