ABB 1SF Block Contactor, 250V ac/dc, 500 V ac/dc Coil, 4-Pole, 75 kW, 4 NO
- RS Stock No.:
- 716-714
- Mfr. Part No.:
- 1SFL447101R1400
- Brand:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
$2,094.57
(exc. GST)
$2,304.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,094.57 |
*price indicative
- RS Stock No.:
- 716-714
- Mfr. Part No.:
- 1SFL447101R1400
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Block Contactor | |
| Coil Voltage | 250V ac/dc, 500V ac/dc | |
| Number of Poles | 4 | |
| Series | 1SF | |
| Power Rating | 75kW | |
| Function | Contactor | |
| Normal State Configuration | 4 NO | |
| Auxiliary Contact Configuration | 0 NO/0 NC | |
| Terminal Type | Double Clamp | |
| Operational Current Ie | 200A | |
| Contactor Application | Contactor | |
| Depth | 150mm | |
| Standards/Approvals | UL | |
| Width | 120mm | |
| Length | 128mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Block Contactor | ||
Coil Voltage 250V ac/dc, 500V ac/dc | ||
Number of Poles 4 | ||
Series 1SF | ||
Power Rating 75kW | ||
Function Contactor | ||
Normal State Configuration 4 NO | ||
Auxiliary Contact Configuration 0 NO/0 NC | ||
Terminal Type Double Clamp | ||
Operational Current Ie 200A | ||
Contactor Application Contactor | ||
Depth 150mm | ||
Standards/Approvals UL | ||
Width 120mm | ||
Length 128mm | ||
- COO (Country of Origin):
- SE
The ABB Contactor is designed for reliable motor control and power circuit switching, managing loads of up to 75 kW in AC-3 applications at 400 V. With its robust four-pole configuration, this contactor operates seamlessly at 690 V and 600 V for UL applications. Equipped with Advanced surge protection and a broad control voltage range, the AF140 enhances energy efficiency and operational reliability, making it Ideal for applications in unstable electrical environments. Its block-type design allows for easy expansion and integration with auxiliary contact blocks and diverse accessories, ensuring flexibility in various industrial setups.
4-pole design for versatile motor control capabilities
Operates up to 75 kW at 400 V AC, suitable for demanding applications
Integrated surge protection reduces the risk of damage in unstable networks
Wide control voltage range of 250 to 500 V accommodates various setups
Easy to expand with auxiliary contact blocks for additional functionalities
Heat-resistant design enables operation in environments up to 70 °C
Mechanical durability rated for up to 5 million cycles, ensuring longevity
Compact size and block-type form factor save valuable panel space
Standardised for international compliance, ensuring safe operation globally
Related links
- ABB 1SF Block Contactor 500 V ac/dc Coil 75 kW, 4 NO
- ABB 1SF Block Contactor 500 V ac/dc Coil 75 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 500 V ac/dc Coil 200 kW, 4 NO
- ABB 1SF Block Contactor 500 V ac/dc Coil 90 kW, 4 NO
- ABB 1SF Block Contactor 500 V ac/dc Coil 160 kW, 4 NO
- ABB 1SF Block Contactor 500 V ac/dc Coil 55 kW, 4 NO
- ABB 1SF Block Contactor 500 V ac/dc Coil 110 kW, 4 NO
- ABB 1SF Block Contactor 500 V ac/dc Coil 132 kW, 4 NO