ABB 1SF Block Contactor, 250V ac/dc, 500 V ac/dc Coil, 3-Pole, 110 kW, 3 NO/0 NC
- RS Stock No.:
- 716-579
- Mfr. Part No.:
- 1SFL527082R1412
- Brand:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
$3,505.66
(exc. GST)
$3,856.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 20 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,505.66 |
*price indicative
- RS Stock No.:
- 716-579
- Mfr. Part No.:
- 1SFL527082R1412
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 250V ac/dc, 500V ac/dc | |
| Product Type | Block Contactor | |
| Number of Poles | 3 | |
| Series | 1SF | |
| Power Rating | 110kW | |
| Function | Contactor | |
| Normal State Configuration | 3 NO/0 NC | |
| Number of Auxiliary Contacts | 3 | |
| Auxiliary Contact Configuration | 1 NO/2 NC | |
| Terminal Type | Bars | |
| Contactor Application | Contactor | |
| Operational Current Ie | 275A | |
| Standards/Approvals | UL | |
| Width | 105mm | |
| Length | 152mm | |
| Depth | 196mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 250V ac/dc, 500V ac/dc | ||
Product Type Block Contactor | ||
Number of Poles 3 | ||
Series 1SF | ||
Power Rating 110kW | ||
Function Contactor | ||
Normal State Configuration 3 NO/0 NC | ||
Number of Auxiliary Contacts 3 | ||
Auxiliary Contact Configuration 1 NO/2 NC | ||
Terminal Type Bars | ||
Contactor Application Contactor | ||
Operational Current Ie 275A | ||
Standards/Approvals UL | ||
Width 105mm | ||
Length 152mm | ||
Depth 196mm | ||
- COO (Country of Origin):
- SE
The ABB High performance 3 pole contactor designed to control motors and power circuits with impressive efficiency. It operates at a rated voltage of 1000 V IEC or 600 V UL and features pre-mounted auxiliary contact Blocks for added functionality. Ideal for applications requiring robust motor control, it ensures safe operations in compliance with EN ISO 13849 and EN 62061. The unit boasts a significant control voltage range of 250 to 500 V while minimizing energy consumption. With integrated surge protection and a Block type design, this contactor is easily expandable with additional accessories, making it a reliable choice for machine manufacturers and industrial applications alike.
Operating voltage of 1000 V IEC or 600 V UL for versatile applications
Three-pole configuration capable of controlling motors up to 110 kW at 400 V AC
Pre-mounted auxiliary contacts enable immediate setup and functionality
Built-in surge protection enhances system durability and reliability
Easily extended with add-on auxiliary contact blocks for added versatility
Designed to comply with stringent safety standards ensuring equipment integrity
Robust construction suitable for harsh industrial environments
Related links
- ABB 1SF Block Contactor 500 V ac/dc Coil 110 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 500 V ac/dc Coil 110 kW, 4 NO
- ABB 1SF Block Contactor 500 V ac/dc Coil 75 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 500 V ac/dc Coil 55 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 500 V ac/dc Coil 200 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 500 V ac/dc Coil 355 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 500 V ac/dc Coil 132 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 500 V ac/dc Coil 425 kW, 3 NO/0 NC