ABB 1SF Block Contactor, 250V ac/dc, 500 V ac/dc Coil, 3-Pole, 110 kW, 3 NO/0 NC
- RS Stock No.:
- 716-489
- Mfr. Part No.:
- 1SFL527002R3422
- Brand:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
$3,100.75
(exc. GST)
$3,410.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,100.75 |
*price indicative
- RS Stock No.:
- 716-489
- Mfr. Part No.:
- 1SFL527002R3422
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Block Contactor | |
| Coil Voltage | 250V ac/dc, 500V ac/dc | |
| Number of Poles | 3 | |
| Series | 1SF | |
| Power Rating | 110kW | |
| Function | Contactor | |
| Normal State Configuration | 3 NO/0 NC | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Bars | |
| Contactor Application | Contactor | |
| Operational Current Ie | 275A | |
| Length | 169.5mm | |
| Standards/Approvals | UL | |
| Depth | 196mm | |
| Width | 105mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Block Contactor | ||
Coil Voltage 250V ac/dc, 500V ac/dc | ||
Number of Poles 3 | ||
Series 1SF | ||
Power Rating 110kW | ||
Function Contactor | ||
Normal State Configuration 3 NO/0 NC | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Bars | ||
Contactor Application Contactor | ||
Operational Current Ie 275A | ||
Length 169.5mm | ||
Standards/Approvals UL | ||
Depth 196mm | ||
Width 105mm | ||
- COO (Country of Origin):
- SE
The ABB Contactor is engineered for efficient motor control and power switching in industrial settings. This robust 3 pole contactor operates at up to 1000 V IEC or 600 V UL, managing motors reaching 110 kW at 400 V AC or 150 hp at 480 V UL. Its Advanced AF technology accommodates a broad control voltage range, from 250 to 500 V across 50/60 Hz and DC, allowing for optimal performance in varied electrical environments. Designed with built-in surge protection, It offers reliability and stability in demanding applications. The unit comes with a comprehensive mounting kit, making installation straightforward and convenient.
Wide operational voltage range, covering 250 to 500 V
Built-in surge protection enhances user safety and equipment longevity
Easy-to-extend design accommodates additional auxiliary contact blocks
Comes with a mounting kit for hassle-free installation
Designed for high ambient temperatures, operating effectively from -40 °C to +70 °C
Exceptional mechanical durability with a lifespan of up to 5 million cycles
Compatible with multiple accessories for tailored solutions to specific needs
Integral Block type design simplifies integration into existing systems
Complies with various international standards for enhanced reliability
Related links
- ABB 1SF Block Contactor 500 V ac/dc Coil 110 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 500 V ac/dc Coil 110 kW, 4 NO
- ABB 1SF Block Contactor 500 V ac/dc Coil 75 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 500 V ac/dc Coil 55 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 500 V ac/dc Coil 200 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 500 V ac/dc Coil 355 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 500 V ac/dc Coil 132 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 500 V ac/dc Coil 425 kW, 3 NO/0 NC