Siemens 3RT2 Contactor, 240V Coil, 3-Pole, 22 kW 240V, 3 NO
- RS Stock No.:
- 670-258
- Mfr. Part No.:
- 3RT2035-1AU04
- Brand:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
$440.25
(exc. GST)
$484.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $440.25 |
*price indicative
- RS Stock No.:
- 670-258
- Mfr. Part No.:
- 3RT2035-1AU04
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 240V | |
| Number of Poles | 3 | |
| Series | 3RT2 | |
| Power Rating | 22kW | |
| Mount Type | Screw and Snap-On | |
| Function | Contactor | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 4 | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 240V | |
| Contactor Application | Power Contactor | |
| Operational Current Ie | 41A | |
| Maximum Operating Temperature | 60°C | |
| Depth | 174mm | |
| Length | 114mm | |
| Width | 55mm | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 240V | ||
Number of Poles 3 | ||
Series 3RT2 | ||
Power Rating 22kW | ||
Mount Type Screw and Snap-On | ||
Function Contactor | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 4 | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 240V | ||
Contactor Application Power Contactor | ||
Operational Current Ie 41A | ||
Maximum Operating Temperature 60°C | ||
Depth 174mm | ||
Length 114mm | ||
Width 55mm | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- DE
The Siemens Power contactor is designed to deliver exceptional performance in controlling electrical circuits. Ideal for various industrial applications, this 3-pole AC contactor supports operational currents of up to 41 A and is equipped with both auxiliary contacts. Its robust build ensures a mechanical service life of approximately 10 million operating cycles, making it a reliable choice for continuous operation. Capable of handling voltages up to 690 V, it also features significant power loss efficiency and low thermal dissipation, providing optimal energy management. Furthermore, its simple installation and compatibility with standard DIN rails enhance usability in various setups.
Compact design enables flexible installation in constrained spaces
Auxiliary contacts allow for enhanced functionality and circuit stability
Durable construction withstands demanding conditions with a shock resistance rating of up to 15.3g
Low power loss in hot operating states promotes energy efficiency
Wide operational temperature range from -25 °C to +60 °C ensures reliability in varied climates
Easy maintenance supported by clear Terminal arrangements and specifications
Adaptable to various electrical requirements, from low demand to high capacity
Fulfilled environmental and regulatory standards, indicating product compliance and safety
Related links
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 240V 690V
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 220V 690V
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 240V 690V
- Schneider Electric TeSyS D Contactor 3-Pole 22 kW 240V, 3 NO
- Siemens 3RT2 Contactor 3-Pole 55 kW 240V 1kV
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 240V 690V
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 240V 690V
- Siemens 3RT2 Contactor 3-Pole 4 kW 240V 690V
