Siemens 3RT2 Contactor, 24V Coil, 3-Pole 24V, 3 NO
- RS Stock No.:
- 670-244
- Mfr. Part No.:
- 3RT2027-2AB04
- Brand:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
$375.40
(exc. GST)
$412.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $375.40 |
*price indicative
- RS Stock No.:
- 670-244
- Mfr. Part No.:
- 3RT2027-2AB04
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 24V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Series | 3RT2 | |
| Function | Contactor | |
| Mount Type | Screw and Snap-On | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Spring-Loaded Terminal | |
| Contactor Application | Power Contactor | |
| Control Circuit Voltage Uc | 24V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Depth | 144mm | |
| Standards/Approvals | UL | |
| Length | 102mm | |
| Width | 45mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 24V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Series 3RT2 | ||
Function Contactor | ||
Mount Type Screw and Snap-On | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Spring-Loaded Terminal | ||
Contactor Application Power Contactor | ||
Control Circuit Voltage Uc 24V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Depth 144mm | ||
Standards/Approvals UL | ||
Length 102mm | ||
Width 45mm | ||
- COO (Country of Origin):
- DE
The Siemens Power contactor is designed for applications requiring reliable switching and control of electrical loads. With a robust configuration, this device operates effectively in environments where durability and precision are essential. Rated for 32 A at AC-3, it seamlessly integrates into various systems, providing a dependable solution for controlling higher power circuits. Its Compact size, measuring 102 mm in height and 144 mm in depth, ensures easy installation, while its temperature tolerance range from -25 °C to +60 °C makes it suitable for diverse operational conditions. This product optimises performance while ensuring safety and compliance with international standards.
Utilises a 3-pole configuration for reliable load switching
Designed for high operational currents, suitable for different voltage ratings up to 690 V
Offers extensive mechanical durability with a service life of approximately 10 million cycles
Incorporates spring-loaded terminals for quick and secure electrical connections
Meets stringent international safety standards, ensuring compliance for industrial applications
Provides excellent thermal management with a low power loss in operation
Features IP20 front protection for added safety in installation and usage
