Siemens 3RT2 Contactor, 110V Coil, 3-Pole, 18.5 kW 110V, 3 NO
- RS Stock No.:
- 669-990
- Mfr. Part No.:
- 3RT2028-2AF04
- Brand:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
$429.93
(exc. GST)
$472.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $429.93 |
*price indicative
- RS Stock No.:
- 669-990
- Mfr. Part No.:
- 3RT2028-2AF04
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 110V | |
| Number of Poles | 3 | |
| Power Rating | 18.5kW | |
| Series | 3RT2 | |
| Mount Type | Screw and Snap-On | |
| Function | Contactor | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Spring-Loaded Terminal | |
| Operational Current Ie | 38A | |
| Contactor Application | Power Contactor | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 110V | |
| Maximum Operating Temperature | 60°C | |
| Length | 102mm | |
| Width | 45mm | |
| Standards/Approvals | UL | |
| Depth | 144mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 110V | ||
Number of Poles 3 | ||
Power Rating 18.5kW | ||
Series 3RT2 | ||
Mount Type Screw and Snap-On | ||
Function Contactor | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Spring-Loaded Terminal | ||
Operational Current Ie 38A | ||
Contactor Application Power Contactor | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 110V | ||
Maximum Operating Temperature 60°C | ||
Length 102mm | ||
Width 45mm | ||
Standards/Approvals UL | ||
Depth 144mm | ||
- COO (Country of Origin):
- DE
The Siemens Power contactor is designed for efficient motor control in industrial applications. This robust device can handle operational currents of up to 38 A at AC-3, providing reliable performance for AC motors. With a Compact size of S0 and a diverse range of auxiliary contacts, it ensures seamless integration in various setups. The contactor operates effectively within an ambient temperature range of -25 °C to +60 °C, making it suitable for demanding environments. Featuring a significant mechanical lifespan of up to 10 million operating cycles, this product promises durability and long-term service, enhancing operational uptime and efficiency.
High power loss calculation accuracy ensures energy efficiency under operational conditions
Insulation voltage rating of 690 V enhances safety and reliability during operation
Shock resistance ratings of 8.3g for AC ensures protection against mechanical impacts
Achieves a global warming potential of only 74.2 kg CO2 eq, indicating a commitment to environmental sustainability
Suitable for various operational currents and voltages, offering flexibility for different motor types
Removable auxiliary switch allows modifications without replacing the entire contactor system
Related links
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 3-Pole 11 kW 110V 690V
- Siemens 3RT2 Contactor 3-Pole 4 kW 110V 690V
- Siemens 3RT2 Contactor 3-Pole 3 kW 110V 690V
- Siemens 3RT2 Contactor 3-Pole 110V, 3 NO
- Siemens 3RT2 Contactor 3-Pole 18.5 kW 110V 690V
- Siemens 3RT2 Contactor 3-Pole 18.5 kW 110V 690V
- Siemens 3RT2 Contactor 3-Pole 18.5 kW 110V ac 400V ac
