Siemens 3RT2 Contactor, 110V Coil, 3-Pole 110V, 3 NO

This image is representative of the product range

Subtotal (1 unit)*

$219.36

(exc. GST)

$241.30

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$219.36

*price indicative

RS Stock No.:
670-115
Mfr. Part No.:
3RT2025-2AF04
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

110V

Number of Poles

3

Series

3RT2

Mount Type

Screw and Snap-On

Function

Contactor

Normal State Configuration

3 NO

Auxiliary Contact Configuration

2 NO/2 NC

Number of Auxiliary Contacts

4

Terminal Type

Spring-Loaded Terminal

Contactor Application

Power Contactor

Minimum Operating Temperature

-25°C

Control Circuit Voltage Uc

110V

Maximum Operating Temperature

60°C

Depth

144mm

Length

102mm

Standards/Approvals

UL

Width

45mm

COO (Country of Origin):
DE
The Siemens Power contactor is designed to efficiently manage industrial electrical circuits. This robust equipment can handle a variety of applications with nominal operational currents up to 17 A, ensuring optimal performance in demanding environments. It operates at voltages of up to 690 V, and is equipped with multiple auxiliary contacts for enhanced versatility. This contactor features a mechanical service life capable of up to 10 million operating cycles, making it an enduring solution for continuous operations. Built to withstand harsh conditions, it operates effectively in temperature ranges from -25 °C to +60 °C, and is rated for use at altitudes up to 2,000 meters. This makes it an Ideal choice for industrial applications requiring reliable performance under challenging conditions.

Spring-loaded terminals for easy and secure electrical connections

Auxiliary contacts configuration includes 2 NO + 2 NC for enhanced flexibility

High insulation voltage rating of 690 V for improved safety and reliability

Lightweight design at 0.494 kg ensures easy installation and handling

Ability to withstand high surge voltage with a rating of 6 kV

Operational current ratings of up to 40 A enhance suitability for diverse motor applications

Mechanically tested to endure up to 10 million cycles, proving its longevity and durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy