Siemens 3RT2 Contactor, 230V Coil, 3-Pole, 9 A, 4 kW 230V, 2 NO/2 NC, 690V

Subtotal (1 unit)*

$220.68

(exc. GST)

$242.75

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$220.68

*price indicative

RS Stock No.:
161-185
Mfr. Part No.:
3RT2023-2AL24-3MA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

230V

Number of Poles

3

Contact Voltage

690V

Contact Current

9A

Power Rating

4kW

Series

3RT2

Mount Type

Surface

Function

Mirror Contact

Normal State Configuration

2 NO/2 NC

Auxiliary Contact Configuration

2 NO/2 NC

Number of Auxiliary Contacts

4

Terminal Type

Spring Loaded

Operational Current Ie

35A

Contactor Application

Safety

Minimum Operating Temperature

-25°C

Control Circuit Voltage Uc

230V

Maximum Operating Temperature

60°C

Depth

144mm

Length

102mm

Standards/Approvals

IEC 60947-4-1, IEC 61508-2, CCC, IEC 60068-2-30, DIN EN 60715, CE, UL, SN 31920, IEC 81346-2

Width

45mm

Pole and Throw Configuration

3

COO (Country of Origin):
DE
The Siemens power contactor designed to deliver reliable performance in demanding applications, integrating advanced technology to ensure operational excellence.

Features spring-loaded terminals for secure and efficient wiring

Integrates advanced thermal management to minimise power loss during operation

Provides options for auxiliary contacts to optimise functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy