Siemens 3RT23 Contactor, 24V Coil, 4-Pole, 7.5 kW 24V, 4 NO
- RS Stock No.:
- 670-161
- Mfr. Part No.:
- 3RT2326-2AC20
- Brand:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
$285.90
(exc. GST)
$314.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $285.90 |
*price indicative
- RS Stock No.:
- 670-161
- Mfr. Part No.:
- 3RT2326-2AC20
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 24V | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Power Rating | 7.5kW | |
| Series | 3RT23 | |
| Mount Type | Screw and Snap-On | |
| Function | Contactor | |
| Normal State Configuration | 4 NO | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Spring-Loaded Terminal | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 24V | |
| Contactor Application | AC-1 | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL | |
| Depth | 97mm | |
| Length | 102mm | |
| Width | 60mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 24V | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Power Rating 7.5kW | ||
Series 3RT23 | ||
Mount Type Screw and Snap-On | ||
Function Contactor | ||
Normal State Configuration 4 NO | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Spring-Loaded Terminal | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 24V | ||
Contactor Application AC-1 | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL | ||
Depth 97mm | ||
Length 102mm | ||
Width 60mm | ||
- COO (Country of Origin):
- DE
The Siemens contactor is designed for reliable control of electrical circuits in industrial applications. This versatile device operates with a rated operational current of 40 A at AC-1 and is suitable for AC applications up to 690 V, ensuring robust performance even in demanding conditions. This contactor boasts a long mechanical service life of approximately 10 million cycles, providing resilience and dependability. It easily integrates into various setups while maintaining compliance with rigorous international standards, making it an Ideal choice for both professional electricians and engineers.
Four pole design caters to various operational needs
Meets IP20 protection class for enhanced safety
Auxiliary switch capability enhances circuit control
Spring loaded terminals facilitate easy and secure connections
Efficient power loss design keeps energy consumption low
Related links
- Siemens 3RT23 Contactor 4-Pole 4 NO
- Siemens 3RT23 Contactor 4-Pole 7.5 kW 24V ac 690V
- Siemens 3RT23 Contactor 4-Pole 7.5 kW 400V
- Siemens 3RT23 Contactor 4-Pole 4 NO
- Siemens 3RT23 Contactor 4-Pole 4 NO
- Siemens 3RT23 Contactor 4-Pole 4 NO
- Siemens 3RT23 Contactor 4-Pole 4 NO
- Siemens 3RT23 Contactor 4-Pole 7.5 kW 24V ac 400V
