Siemens 3RT23 Contactor, 110V Coil, 4-Pole, 7.5 kW 110V, 4 NO

This image is representative of the product range

Subtotal (1 unit)*

$285.90

(exc. GST)

$314.49

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$285.90

*price indicative

RS Stock No.:
670-156
Mfr. Part No.:
3RT2326-1AF00
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

110V

Product Type

Contactor

Number of Poles

4

Series

3RT23

Power Rating

7.5kW

Mount Type

Screw and Snap-On

Function

Contactor

Normal State Configuration

4 NO

Number of Auxiliary Contacts

2

Auxiliary Contact Configuration

1 NO/1 NC

Terminal Type

Screw

Control Circuit Voltage Uc

110V

Minimum Operating Temperature

-25°C

Contactor Application

AC-1

Maximum Operating Temperature

60°C

Length

85mm

Standards/Approvals

UL

Width

60mm

Depth

97mm

COO (Country of Origin):
DE
The Siemens contactor is designed for reliable performance in electrical control applications, capable of handling a rated operational current of 40 A at 400 V. Built to endure extreme conditions, it operates efficiently within an ambient temperature range of -25 to +60 °C. The robust four-pole configuration and auxiliary switch capabilities make it versatile for various industrial tasks, ensuring a dependable solution for both AC and DC operations. Its typical mechanical lifespan, affirming its durability and long-term usability in demanding environments.

Auxiliary contacts support flexible configuration for control needs

Mechanical lifespan of approximately 10 million cycles ensures reliability

Compact size facilitates easy installation in tight spaces

IP20 protection class offers enhanced safety against touch

Significant insulation voltage rated at 690 V promoting safe usage

Screw type terminals facilitate secure connections and easy maintenance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy