Siemens 3RT23 Contactor, 110V ac Coil, 4-Pole, 22 A, 5.5 kW 110V ac, 2 NO/2 NC, 690V

Subtotal (1 unit)*

$201.26

(exc. GST)

$221.39

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$201.26

*price indicative

RS Stock No.:
154-549
Mfr. Part No.:
3RT2317-1AF00
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

110V ac

Product Type

Contactor

Number of Poles

4

Contact Voltage

690V

Contact Current

22A

Series

3RT23

Power Rating

5.5kW

Function

Mirror Contact

Mount Type

DIN Rail

Normal State Configuration

2 NO/2 NC

Terminal Type

Screw

Operational Current Ie

22A

Contactor Application

Contactor

Control Circuit Voltage Uc

110V ac

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Width

45mm

Depth

73mm

Length

58mm

Standards/Approvals

IP20, RCM, RMRS, UKCA, UL, IEC 60947-4-1, IEC 60529, EAC, DNV, CSA, CE, CCC, IEC61508

Pole and Throw Configuration

4

COO (Country of Origin):
DE
The Siemens contactor is designed for robust performance and efficiency in a range of applications. Tailored for AC-1 usage, it delivers reliable control with a maximum operational current of 22 A at 400 V. The product features a compact size, enabling easy installation in confined spaces, while its high mechanical durability ensures long-lasting operation under demanding conditions. With exceptional thermal resistance, this contactor operates efficiently across various temperatures, making it suitable for diverse environments. Complemented by versatile features, including screw termination for straightforward connections, this contactor is a dependable choice for professionals looking to enhance the reliability and performance of their electrical systems.

Compact design fits existing systems

Enhanced thermal overload protection for reliability

Rugged construction withstands harsh conditions

Flexible mounting for diverse needs

Ideal for various applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy