Siemens 3RT2 Contactor, 48V Coil, 3-Pole 48V, 3 NO

This image is representative of the product range

Subtotal (1 unit)*

$318.85

(exc. GST)

$350.74

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$318.85

*price indicative

RS Stock No.:
670-112
Mfr. Part No.:
3RT2025-2BW40
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

48V

Number of Poles

3

Series

3RT2

Mount Type

Screw and Snap-On

Function

Contactor

Normal State Configuration

3 NO

Auxiliary Contact Configuration

1 NO/1 NC

Number of Auxiliary Contacts

2

Terminal Type

Spring-Loaded Terminal

Contactor Application

Power Contactor

Minimum Operating Temperature

-25°C

Control Circuit Voltage Uc

48V

Maximum Operating Temperature

60°C

Width

45mm

Standards/Approvals

UL

Length

102mm

Depth

107mm

COO (Country of Origin):
DE
The Siemens Power contactor is a sophisticated device designed for controlling electric motors with precision and reliability. This Compact contactor operates efficiently within a range of conditions, supporting AC-3 and AC-3e ratings up to a voltage of 690 V. Specifically engineered for environments demanding high durability, it features a mechanical service life of up to 10 million operating cycles, ensuring longevity and robust performance. Ideal for industrial applications, the contactor also includes auxiliary circuits for added operational versatility, making it a critical component for seamless automation and control processes.

Compact design facilitates installation within space-constrained environments

Rated operational current of 17 A allows for substantial motor control capabilities

Insulation voltage withstands up to 690 V, providing enhanced safety and performance

Exceptional shock resistance ensures reliable operation under demanding conditions

Temperature range of -25 to +60 °C accommodates various operational climates

IP20 rated protection guarantees safe operation and protection against dust ingress

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy