Siemens 3RT2 Contactor, 24V Coil, 3-Pole 24V, 3 NO
- RS Stock No.:
- 669-786
- Mfr. Part No.:
- 3RT2023-2BB44-3MA0
- Brand:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
$294.19
(exc. GST)
$323.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $294.19 |
*price indicative
- RS Stock No.:
- 669-786
- Mfr. Part No.:
- 3RT2023-2BB44-3MA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 24V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Series | 3RT2 | |
| Mount Type | Screw and Snap-On | |
| Function | Contactor | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 4 | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Terminal Type | Spring-Loaded Terminal | |
| Control Circuit Voltage Uc | 24V | |
| Contactor Application | Power Contactor | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 9A | |
| Maximum Operating Temperature | 60°C | |
| Length | 102mm | |
| Depth | 154mm | |
| Standards/Approvals | UL | |
| Width | 45mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 24V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Series 3RT2 | ||
Mount Type Screw and Snap-On | ||
Function Contactor | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 4 | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Terminal Type Spring-Loaded Terminal | ||
Control Circuit Voltage Uc 24V | ||
Contactor Application Power Contactor | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 9A | ||
Maximum Operating Temperature 60°C | ||
Length 102mm | ||
Depth 154mm | ||
Standards/Approvals UL | ||
Width 45mm | ||
- COO (Country of Origin):
- DE
The Siemens Power contactor is designed for reliable control of electrical circuits, facilitating efficient operation in industrial environments. This robust 3-pole contactor, rated for 9 A at AC-3, seamlessly integrates with a range of systems, ensuring optimal performance across various applications. Engineered to handle operational currents at multiple voltage ratings, it promises versatility and longevity, with a mechanical service life of up to 10 million operating cycles. With a Compact design suited for S0 size, it features spring-loaded terminals for efficient connectivity. Suitable for applications requiring high reliability, the power contactor upholds stringent standards in insulation and surge resistance, enhancing both safety and functionality.
3-pole design enables diverse electrical control applications
Mechanical service life of up to 10 million cycles ensures longevity
Spring-loaded terminals simplify connectivity and installation
Rated insulation voltage of 690 V maximises safety and performance
Surge voltage resistance of 6 kV protects against electrical overload
Functionality at high ambient temperatures up to 60 °C caters to robust applications
Factory tested, this contactor guarantees reliability over time
IP20 rated protection ensures safety against dust and indirect contact
Related links
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 3-Pole 24V, 3 NO
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 24V 690V
- Siemens 3RT2 Contactor 3-Pole 11 kW 24V 690V
- Siemens 3RT2 Contactor 3-Pole 3 kW 24V dc 690V
- Siemens 3RT2 Contactor 3-Pole 7.5 kW 24V dc 690V
- Siemens 3RT2 Contactor 3-Pole 55 kW 24V dc 690V
- Siemens 3RT2 Contactor 3-Pole 4 kW 24V dc 690V
