Siemens 3RT2 Contactor, 230V Coil, 3-Pole 230V, 3 NO
- RS Stock No.:
- 670-087
- Mfr. Part No.:
- 3RT2023-1AL24-3MA0
- Brand:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
$165.44
(exc. GST)
$181.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $165.44 |
*price indicative
- RS Stock No.:
- 670-087
- Mfr. Part No.:
- 3RT2023-1AL24-3MA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 230V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Series | 3RT2 | |
| Function | Contactor | |
| Mount Type | Screw and Snap-On | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 230V | |
| Contactor Application | Power Contactor | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 9A | |
| Maximum Operating Temperature | 60°C | |
| Length | 85mm | |
| Depth | 141mm | |
| Width | 45mm | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 230V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Series 3RT2 | ||
Function Contactor | ||
Mount Type Screw and Snap-On | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 230V | ||
Contactor Application Power Contactor | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 9A | ||
Maximum Operating Temperature 60°C | ||
Length 85mm | ||
Depth 141mm | ||
Width 45mm | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- DE
The Siemens Power contactor is designed for robust control and reliable operation in industrial applications. This three-pole device supports AC-3e/AC-3 operations at a rated current of 9 A and is suitable for a range of operating voltages, ensuring versatility in various environments. With its Compact S0 size, it features auxiliary contacts for enhanced functionality and efficient power management. The contactor operates effectively within a broad temperature range of -25 to +60 °C, showcasing its durability in challenging conditions. Its proven mechanical service life of up to 10 million operations underscores its reliable long-term performance in demanding settings.
Offers a high ambient temperature range, allowing for reliable operation up to +60 °C
Compact design with size S0 facilitates easy installation in constrained spaces
Equipped with auxiliary contacts providing additional operational flexibility
Robust mechanical service life of 10 million operations ensures long-lasting use
Low power loss in hot operating states, enhancing energy efficiency
High insulation voltage ratings of 690 V for both main and auxiliary circuits ensure safety in use
Adaptable to various installation scenarios with versatile mounting methods
IP20 rating for protection against solid objects, ensuring operational integrity
Screw-type terminals allow for secure and reliable connections for easy maintenance
Related links
- Siemens 3RT2 Contactor 3-Pole 230V, 3 NO
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 230V ac 690V ac
- Siemens 3RT2 Contactor 3-Pole 7.5 kW 230V ac 690V ac
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 3-Pole 24V, 3 NO
- Siemens 3RT2 Contactor 3-Pole 15 kW 230V 690V
- Siemens 3RT2 Contactor 3-Pole 4 kW 230V 690V
