Siemens 3RT2 Contactor, 20V, 33 V Coil, 3-Pole, 80 A, 37 kW 33V, 2 NO/2 NC, 690V
- RS Stock No.:
- 155-669
- Mfr. Part No.:
- 3RT2038-3NB34-3MA0
- Brand:
- Siemens
Subtotal (1 unit)*
$893.79
(exc. GST)
$983.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $893.79 |
*price indicative
- RS Stock No.:
- 155-669
- Mfr. Part No.:
- 3RT2038-3NB34-3MA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 20V, 33V | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 80A | |
| Power Rating | 37kW | |
| Series | 3RT2 | |
| Function | Safety | |
| Normal State Configuration | 2 NO/2 NC | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Spring Terminal | |
| Control Circuit Voltage Uc | 33V | |
| Contactor Application | Safety | |
| Operational Current Ie | 90A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Length | 114mm | |
| Width | 55mm | |
| Standards/Approvals | ISO 13849-1, ISO 13849-2, IEC 60529, IEC 61508-2 | |
| Depth | 178mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 20V, 33V | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 80A | ||
Power Rating 37kW | ||
Series 3RT2 | ||
Function Safety | ||
Normal State Configuration 2 NO/2 NC | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Spring Terminal | ||
Control Circuit Voltage Uc 33V | ||
Contactor Application Safety | ||
Operational Current Ie 90A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Length 114mm | ||
Width 55mm | ||
Standards/Approvals ISO 13849-1, ISO 13849-2, IEC 60529, IEC 61508-2 | ||
Depth 178mm | ||
- COO (Country of Origin):
- DE
The Siemens Power Contactor is a robust solution designed for reliable performance in industrial applications. It excels in managing high loads with an operational capacity of 80 A at AC-3, making it an ideal choice for controlling motors and machinery. With its sleek design, compact size, and advanced features, this product ensures efficient power management, providing peace of mind in demanding environments.
Optimal performance for industrial settings
Integrated varistor for surge suppression
Compact size for versatile installation
High mechanical and electrical endurance
Auxiliary contacts for expanded functionality
Quality materials for maximum longevi
Related links
- Siemens 3RT2 Contactor 33 V Coil 80 A 2 NO/2 NC, 690V
- Siemens 3RT2 Contactor 33 V Coil 80 A 2 NO/2 NC, 1kV
- Siemens 3RT2 Contactor 33 V Coil 95 A 2 NO/2 NC, 1kV
- Siemens 3RT2 Contactor 33 V Coil 3 NO
- Siemens 3RT2 Contactor 33 V Coil 22 kW, 3 NO
- Siemens 3RT2 Contactor 33 V Coil 80 A 33 V 690V
- Siemens 3RT2 Contactor 33 V Coil 80 A 2 NO/2 NC, 690V
- Siemens 3RT2 Contactor 33 V Coil 100 A 2 NO/2 NC, 690V
